IRF530PBF Vishay Single N-Channel Power Mosfet

Single N-Channel 100 V 0.16 Ohms Flange Mount Power Mosfet - TO-220-3
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220AB
MountThrough Hole
Number of Pins3
Weight6.000006 g
Technical
Continuous Drain Current (ID)14 A
Current Rating14 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance160 mΩ
Drain to Source Voltage (Vdss)100 V
Dual Supply Voltage100 V
Element ConfigurationSingle
Fall Time20 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance670 pF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation88 W
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Channels1
Number of Elements1
PackagingBulk
Power Dissipation88 W
Rds On Max160 mΩ
Recovery Time280 ns
Resistance160 mΩ
Rise Time30 ns
Schedule B8541290080
TerminationThrough Hole
Threshold Voltage4 V
Turn-Off Delay Time23 ns
Turn-On Delay Time10 ns
Voltage Rating (DC)100 V
Dimensions
Height9.01 mm
Length10.41 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay IRF530PBF.

Burklin Elektronik
Datasheet7 pages5 years ago
Datasheet9 pages20 years ago
Newark
Datasheet9 pages11 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet9 pages8 years ago
Farnell
Datasheet8 pages8 years ago
LKR
Datasheet9 pages6 years ago
Future Electronics
Datasheet8 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago
Datasheet9 pages12 years ago
TME
Datasheet9 pages8 years ago
element14 APAC
Datasheet9 pages9 years ago
iiiC
Datasheet9 pages11 years ago
Jameco
Datasheet8 pages15 years ago
DigiKey
Datasheet7 pages20 years ago
Mouser
Datasheet8 pages0 years ago

Inventory History

3 month trend:
-25.39%

Engineering Resources

View Evaluation kits and Reference designs for Vishay IRF530PBF.

Related Parts

Descriptions

Descriptions of Vishay IRF530PBF provided by its distributors.

Single N-Channel 100 V 0.16 Ohms Flange Mount Power Mosfet - TO-220-3
MOSFET N-CH 100V 14A TO-220AB | Siliconix / Vishay IRF530PBF
Vishay N channel power MOSFET, 100 V, 14 A, TO-220, IRF530PBF
Power Field-Effect Transistor, 14A I(D), 100V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, 100V, 14A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:14A; Drain Source Voltage Vds:100V; On Resistance Rds(on):160mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:14A; Junction to Case Thermal Resistance A:1.7°C/W; Package / Case:TO-220AB; Power Dissipation Pd:88W; Power Dissipation Pd:88W; Pulse Current Idm:60A; Termination Type:Through Hole; Voltage Vds Typ:100V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF 530 PBF
  • IRF530PBF.

Technical Specifications

Physical
Case/PackageTO-220AB
MountThrough Hole
Number of Pins3
Weight6.000006 g
Technical
Continuous Drain Current (ID)14 A
Current Rating14 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance160 mΩ
Drain to Source Voltage (Vdss)100 V
Dual Supply Voltage100 V
Element ConfigurationSingle
Fall Time20 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance670 pF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation88 W
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Channels1
Number of Elements1
PackagingBulk
Power Dissipation88 W
Rds On Max160 mΩ
Recovery Time280 ns
Resistance160 mΩ
Rise Time30 ns
Schedule B8541290080
TerminationThrough Hole
Threshold Voltage4 V
Turn-Off Delay Time23 ns
Turn-On Delay Time10 ns
Voltage Rating (DC)100 V
Dimensions
Height9.01 mm
Length10.41 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay IRF530PBF.

Burklin Elektronik
Datasheet7 pages5 years ago
Datasheet9 pages20 years ago
Newark
Datasheet9 pages11 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet9 pages8 years ago
Farnell
Datasheet8 pages8 years ago
LKR
Datasheet9 pages6 years ago
Future Electronics
Datasheet8 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago
Datasheet9 pages12 years ago
TME
Datasheet9 pages8 years ago
element14 APAC
Datasheet9 pages9 years ago
iiiC
Datasheet9 pages11 years ago
Jameco
Datasheet8 pages15 years ago
DigiKey
Datasheet7 pages20 years ago
Mouser
Datasheet8 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago