Infineon IRF5305STRLPBF

Mosfet, Power; P-ch; Vdss -55V; Rds(on) 0.06 Ohm; Id -31A; D2PAK; Pd 110W; Vgs +/-20V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD2PAK
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)-31 A
Current Rating-31 A
Drain to Source Breakdown Voltage-55 V
Drain to Source Resistance60 mΩ
Drain to Source Voltage (Vdss)-55 V
Element ConfigurationSingle
Fall Time63 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.2 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation3.8 W
Min Operating Temperature-55 °C
Nominal Vgs-4 V
Number of Channels1
Number of Elements1
On-State Resistance60 mΩ
Package Quantity800
Power Dissipation3.8 W
Rds On Max60 mΩ
Resistance60 mΩ
Rise Time66 ns
Schedule B8541290080
Threshold Voltage-4 V
Turn-Off Delay Time39 ns
Turn-On Delay Time14 ns
Voltage Rating (DC)-55 V
Dimensions
Height4.826 mm
Length10.668 mm
Width9.65 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRF5305STRLPBF.

Newark
Datasheet11 pages19 years ago
Datasheet10 pages19 years ago
Farnell
Datasheet11 pages24 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
iiiC
Datasheet11 pages19 years ago

Inventory History

3 month trend:
+174%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRF5305STRLPBF.

Related Parts

Descriptions

Descriptions of Infineon IRF5305STRLPBF provided by its distributors.

MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.06Ohm;ID -31A;D2Pak;PD 110W;VGS +/-20V
MOSFET P-CH 55V 31A D2PAK / Trans MOSFET P-CH 55V 31A 3-Pin(2+Tab) D2PAK T/R
-55V Single P-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Single P-Channel 55V 0.06 Ohm 63 nC HEXFET® Power Mosfet - D2PAK
P CHANNEL MOSFET, -55V, 31A, D2-PAK; TRA; Transistor Polarity:P Channel; Continuous Drain Current Id:-31A;
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; P-Channel MOSFET
P Channel Mosfet, -55V, 31A, D2-Pak; Channel Type:P Channel; Drain Source Voltage Vds:55V; Continuous Drain Current Id:31A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Infineon IRF5305STRLPBF.
MOSFET, P-CH, -55V, -31A, TO-263-3; Transistor Polarity: P Channel; Continuous Drain Current Id: -31A; Drain Source Voltage Vds: -55V; On Resistance Rds(on): 0.06ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -4V; Power Dissipation Pd: 110W; Transistor Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: HEXFET Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF5305STRL-PBF
  • IRF5305STRLPBF.
  • SP001564840

Technical Specifications

Physical
Case/PackageD2PAK
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)-31 A
Current Rating-31 A
Drain to Source Breakdown Voltage-55 V
Drain to Source Resistance60 mΩ
Drain to Source Voltage (Vdss)-55 V
Element ConfigurationSingle
Fall Time63 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.2 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation3.8 W
Min Operating Temperature-55 °C
Nominal Vgs-4 V
Number of Channels1
Number of Elements1
On-State Resistance60 mΩ
Package Quantity800
Power Dissipation3.8 W
Rds On Max60 mΩ
Resistance60 mΩ
Rise Time66 ns
Schedule B8541290080
Threshold Voltage-4 V
Turn-Off Delay Time39 ns
Turn-On Delay Time14 ns
Voltage Rating (DC)-55 V
Dimensions
Height4.826 mm
Length10.668 mm
Width9.65 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRF5305STRLPBF.

Newark
Datasheet11 pages19 years ago
Datasheet10 pages19 years ago
Farnell
Datasheet11 pages24 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
iiiC
Datasheet11 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago