Vishay IRF530

Trans MOSFET N-CH 100V 14A 3-Pin(3+Tab) TO-220AB
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220AB
MountThrough Hole
Number of Pins3
Weight6.000006 g
Technical
Continuous Drain Current (ID)14 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance160 mΩ
Drain to Source Voltage (Vdss)100 V
Element ConfigurationSingle
Fall Time24 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance670 pF
Max Operating Temperature175 °C
Max Power Dissipation88 W
Min Operating Temperature-55 °C
Nominal Vgs2 V
Number of Channels1
Number of Elements1
PackagingBulk
Power Dissipation88 W
Rds On Max160 mΩ
Resistance160 mΩ
Rise Time34 ns
Turn-Off Delay Time23 ns
Turn-On Delay Time10 ns
Dimensions
Height9.01 mm
Length10.41 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay IRF530.

Newark
Datasheet9 pages11 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet9 pages8 years ago
Upverter
Datasheet9 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay IRF530.

Related Parts

Descriptions

Descriptions of Vishay IRF530 provided by its distributors.

Trans MOSFET N-CH 100V 14A 3-Pin(3+Tab) TO-220AB
French Electronic Distributor since 1988
OEMs, CMs ONLY (NO BROKERS)
TRANSISTOR MOSFET

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF 530

Technical Specifications

Physical
Case/PackageTO-220AB
MountThrough Hole
Number of Pins3
Weight6.000006 g
Technical
Continuous Drain Current (ID)14 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance160 mΩ
Drain to Source Voltage (Vdss)100 V
Element ConfigurationSingle
Fall Time24 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance670 pF
Max Operating Temperature175 °C
Max Power Dissipation88 W
Min Operating Temperature-55 °C
Nominal Vgs2 V
Number of Channels1
Number of Elements1
PackagingBulk
Power Dissipation88 W
Rds On Max160 mΩ
Resistance160 mΩ
Rise Time34 ns
Turn-Off Delay Time23 ns
Turn-On Delay Time10 ns
Dimensions
Height9.01 mm
Length10.41 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay IRF530.

Newark
Datasheet9 pages11 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet9 pages8 years ago
Upverter
Datasheet9 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago