Vishay IRF520PBF

Transistor: N-MOSFET; unipolar; 100V; 9.2A; 0.2ohm; 45W; -55+175 deg.C; THT; TO220
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220AB
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight6.000006 g
Technical
Continuous Drain Current (ID)9.2 A
Current Rating9.2 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance270 mΩ
Drain to Source Voltage (Vdss)100 V
Element ConfigurationSingle
Fall Time20 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance360 pF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation60 W
Min Operating Temperature-55 °C
Nominal Vgs10 V
Number of Channels1
Number of Elements1
PackagingBulk
Power Dissipation60 W
Rds On Max270 mΩ
Recovery Time260 ns
Resistance270 mΩ
Rise Time30 ns
Schedule B8541290080
Threshold Voltage4 V
Turn-Off Delay Time19 ns
Turn-On Delay Time8.8 ns
Voltage Rating (DC)100 V
Dimensions
Height9.01 mm
Length10.41 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay IRF520PBF.

Newark
Datasheet9 pages11 years ago
Datasheet8 pages14 years ago
Datasheet7 pages20 years ago
Datasheet9 pages8 years ago
element14 APAC
Datasheet6 pages26 years ago
Farnell
Datasheet8 pages8 years ago
Upverter
Datasheet8 pages2 years ago
LKR
Datasheet9 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages7 years ago
Datasheet9 pages12 years ago
TME
Datasheet9 pages8 years ago
iiiC
Datasheet9 pages11 years ago
Jameco
Datasheet8 pages15 years ago
Future Electronics
Datasheet8 pages20 years ago

Inventory History

3 month trend:
-2.72%

Engineering Resources

View Evaluation kits and Reference designs for Vishay IRF520PBF.

Related Parts

Descriptions

Descriptions of Vishay IRF520PBF provided by its distributors.

Transistor: N-MOSFET; unipolar; 100V; 9.2A; 0.2ohm; 45W; -55+175 deg.C; THT; TO220
Single N-Channel 100 V 0.27 Ohms Flange Mount Power Mosfet - TO-220-3
Trans MOSFET N-CH 100V 9.2A 3-Pin(3+Tab) TO-220AB / MOSFET N-CH 100V 9.2A TO-220AB
100V 9.2A 270m´Î@10V5.5A 60W 4V@250Ã×A N Channel TO-220(TO-220-3) MOSFETs ROHS
Power Field-Effect Transistor, 9.2A I(D), 100V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, 100V, 9.2A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:9.2A; Drain Source Voltage Vds:100V; On Resistance Rds(on):270mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:9.2A; Junction to Case Thermal Resistance A:2.5°C/W; Package / Case:TO-220AB; Power Dissipation Pd:60W; Power Dissipation Pd:60W; Pulse Current Idm:37A; Termination Type:Through Hole; Voltage Vds Typ:100V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageTO-220AB
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight6.000006 g
Technical
Continuous Drain Current (ID)9.2 A
Current Rating9.2 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance270 mΩ
Drain to Source Voltage (Vdss)100 V
Element ConfigurationSingle
Fall Time20 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance360 pF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation60 W
Min Operating Temperature-55 °C
Nominal Vgs10 V
Number of Channels1
Number of Elements1
PackagingBulk
Power Dissipation60 W
Rds On Max270 mΩ
Recovery Time260 ns
Resistance270 mΩ
Rise Time30 ns
Schedule B8541290080
Threshold Voltage4 V
Turn-Off Delay Time19 ns
Turn-On Delay Time8.8 ns
Voltage Rating (DC)100 V
Dimensions
Height9.01 mm
Length10.41 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay IRF520PBF.

Newark
Datasheet9 pages11 years ago
Datasheet8 pages14 years ago
Datasheet7 pages20 years ago
Datasheet9 pages8 years ago
element14 APAC
Datasheet6 pages26 years ago
Farnell
Datasheet8 pages8 years ago
Upverter
Datasheet8 pages2 years ago
LKR
Datasheet9 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages7 years ago
Datasheet9 pages12 years ago
TME
Datasheet9 pages8 years ago
iiiC
Datasheet9 pages11 years ago
Jameco
Datasheet8 pages15 years ago
Future Electronics
Datasheet8 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago