Infineon IRF520NPBF

Mosfet, Power; N-ch; Vdss 100V; Rds(on) 0.2 Ohm; Id 9.7A; TO-220AB; Pd 48W; Vgs +/-20V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220AB
Contact PlatingTin
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)9.7 A
Current Rating9.7 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance200 mΩ
Drain to Source Voltage (Vdss)100 V
Dual Supply Voltage100 V
Element ConfigurationSingle
Fall Time23 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance330 pF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation48 W
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Channels1
Number of Elements1
On-State Resistance200 mΩ
Package Quantity1000
PackagingBulk
Power Dissipation48 W
Rds On Max200 mΩ
Recovery Time150 ns
Rise Time23 ns
Schedule B8541290080
Threshold Voltage4 V
Turn-Off Delay Time32 ns
Turn-On Delay Time4.5 ns
Voltage Rating (DC)100 V
Dimensions
Height15.24 mm
Lead Pitch2.54 mm
Length10.5156 mm
Width4.69 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRF520NPBF.

Newark
Datasheet9 pages20 years ago
Datasheet9 pages25 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages25 years ago
Datasheet3 pages20 years ago
Datasheet8 pages25 years ago
iiiC
Datasheet9 pages25 years ago
Datasheet9 pages20 years ago
DigiKey
Datasheet8 pages20 years ago
Farnell
Datasheet8 pages23 years ago

Inventory History

3 month trend:
+15.03%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.37
$ 0.37
Stock
1,360,783
1,360,798
Authorized Distributors
16
16
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
Drain to Source Voltage (Vdss)
100 V
100 V
Continuous Drain Current (ID)
9.7 A
9.7 A
Threshold Voltage
4 V
4 V
Rds On Max
200 mΩ
200 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
48 W
48 W
Input Capacitance
330 pF
330 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRF520NPBF.

Related Parts

Descriptions

Descriptions of Infineon IRF520NPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.2Ohm;ID 9.7A;TO-220AB;PD 48W;VGS +/-20V
INFINEON THT MOSFET NFET 100V 9,7A 200mΩ 175°C TO-220 IRF520NPBF
Single N-Channel 100 V 0.2 Ohm 25 nC HEXFET® Power Mosfet - TO-220-3
100V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Trans MOSFET N-CH Si 100V 9.7A 3-Pin(3+Tab) TO-220AB Tube
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:9.5A; Drain Source Voltage Vds:100V; On Resistance Rds(on):200mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (15-Dec-2010); Current Id Max:9.7A; Current Temperature:25°C; Device Marking:IRF520N; Full Power Rating Temperature:25°C; Lead Spacing:2.54mm; No. of Transistors:1; Package / Case:TO-220AB; Pin Configuration:a; Pin Format:1 g; 2 d/tab; 3 s; Power Dissipation Pd:47W; Power Dissipation Pd:47W; Pulse Current Idm:38A; Termination Type:Through Hole; Voltage Vds Typ:100V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature | Target Applications: Consumer Full-Bridge; Full-Bridge; Push-Pull

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IFX
  • IR/INFINEON
  • IFT
  • INFINEON/SIEMENS
  • INFIENON
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF520N
  • IRF520NPBF.
  • SP001571310

Technical Specifications

Physical
Case/PackageTO-220AB
Contact PlatingTin
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)9.7 A
Current Rating9.7 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance200 mΩ
Drain to Source Voltage (Vdss)100 V
Dual Supply Voltage100 V
Element ConfigurationSingle
Fall Time23 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance330 pF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation48 W
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Channels1
Number of Elements1
On-State Resistance200 mΩ
Package Quantity1000
PackagingBulk
Power Dissipation48 W
Rds On Max200 mΩ
Recovery Time150 ns
Rise Time23 ns
Schedule B8541290080
Threshold Voltage4 V
Turn-Off Delay Time32 ns
Turn-On Delay Time4.5 ns
Voltage Rating (DC)100 V
Dimensions
Height15.24 mm
Lead Pitch2.54 mm
Length10.5156 mm
Width4.69 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRF520NPBF.

Newark
Datasheet9 pages20 years ago
Datasheet9 pages25 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages25 years ago
Datasheet3 pages20 years ago
Datasheet8 pages25 years ago
iiiC
Datasheet9 pages25 years ago
Datasheet9 pages20 years ago
DigiKey
Datasheet8 pages20 years ago
Farnell
Datasheet8 pages23 years ago

Compliance

Environmental Classification
Lead FreeContains Lead, Lead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago