Vishay IRF510PBF

Single N-Channel 100 V 0.54 Ohms Flange Mount Power Mosfet - TO-220-3
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220AB
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight6.000006 g
Technical
Continuous Drain Current (ID)5.6 A
Current Rating5.6 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance540 mΩ
Drain to Source Voltage (Vdss)100 V
Element ConfigurationSingle
Fall Time9.4 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance180 pF
Max Operating Temperature175 °C
Max Power Dissipation43 W
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Channels1
Number of Elements1
PackagingBulk
Power Dissipation43 W
Rds On Max540 mΩ
Recovery Time200 ns
Resistance540 mΩ
Rise Time16 ns
Schedule B8541290080
Threshold Voltage4 V
Turn-Off Delay Time15 ns
Turn-On Delay Time6.9 ns
Voltage Rating (DC)100 V
Dimensions
Height9.01 mm
Length10.41 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay IRF510PBF.

Farnell
Datasheet9 pages11 years ago
Datasheet9 pages12 years ago
Datasheet8 pages7 years ago
Datasheet8 pages7 years ago
Datasheet6 pages26 years ago
Future Electronics
Datasheet8 pages14 years ago
Datasheet8 pages2 years ago
element14
Datasheet8 pages15 years ago
element14 APAC
Datasheet9 pages8 years ago
Burklin Elektronik
Datasheet8 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages7 years ago
Datasheet3 pages15 years ago
TME
Datasheet9 pages8 years ago
Newark
Datasheet9 pages8 years ago
iiiC
Datasheet9 pages11 years ago
Factory Futures
Datasheet9 pages13 years ago
Jameco
Datasheet9 pages15 years ago
DigiKey
Datasheet7 pages19 years ago

Inventory History

3 month trend:
-20.44%

Engineering Resources

View Evaluation kits and Reference designs for Vishay IRF510PBF.

Related Parts

Descriptions

Descriptions of Vishay IRF510PBF provided by its distributors.

Single N-Channel 100 V 0.54 Ohms Flange Mount Power Mosfet - TO-220-3
MOSFET N-CH 100V 5.6A TO-220AB | Siliconix / Vishay IRF510PBF
Vishay N channel power MOSFET, 100 V, 5.6 A, TO-220, IRF510PBF
Transistor MOSFET N-Ch. 5,6A/100V TO220
Power Field-Effect Transistor, 5.6A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, 100V, 5.6A, TO-220; Transistor Polarity: N Channel; Continuous Drain Current Id: 5.6A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.54ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dissipation Pd: 43W; Transistor Case Style: TO-220AB; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; Current Id Max: 5.6A; Junction to Case Thermal Resistance A: 3.5°C/W; Pulse Current Idm: 20A; Termination Type: Through Hole; Voltage Vds Typ: 100V; Voltage Vgs Max: 20V; Voltage Vgs Rds on Measurement: 10V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF 510 PBF
  • IRF510PBF.
  • IRF510PBF..

Technical Specifications

Physical
Case/PackageTO-220AB
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight6.000006 g
Technical
Continuous Drain Current (ID)5.6 A
Current Rating5.6 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance540 mΩ
Drain to Source Voltage (Vdss)100 V
Element ConfigurationSingle
Fall Time9.4 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance180 pF
Max Operating Temperature175 °C
Max Power Dissipation43 W
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Channels1
Number of Elements1
PackagingBulk
Power Dissipation43 W
Rds On Max540 mΩ
Recovery Time200 ns
Resistance540 mΩ
Rise Time16 ns
Schedule B8541290080
Threshold Voltage4 V
Turn-Off Delay Time15 ns
Turn-On Delay Time6.9 ns
Voltage Rating (DC)100 V
Dimensions
Height9.01 mm
Length10.41 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay IRF510PBF.

Farnell
Datasheet9 pages11 years ago
Datasheet9 pages12 years ago
Datasheet8 pages7 years ago
Datasheet8 pages7 years ago
Datasheet6 pages26 years ago
Future Electronics
Datasheet8 pages14 years ago
Datasheet8 pages2 years ago
element14
Datasheet8 pages15 years ago
element14 APAC
Datasheet9 pages8 years ago
Burklin Elektronik
Datasheet8 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages7 years ago
Datasheet3 pages15 years ago
TME
Datasheet9 pages8 years ago
Newark
Datasheet9 pages8 years ago
iiiC
Datasheet9 pages11 years ago
Factory Futures
Datasheet9 pages13 years ago
Jameco
Datasheet9 pages15 years ago
DigiKey
Datasheet7 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago