Infineon IRF4905STRLPBF

Transistor: P-MOSFET; unipolar; -55V; -74A; 0.02ohm; 3.8W; -55+175 deg.C; SMD; TO263 (D2PAK)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD2PAK
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)-74 A
Drain to Source Breakdown Voltage-55 V
Drain to Source Resistance20 mΩ
Drain to Source Voltage (Vdss)-55 V
Dual Supply Voltage55 V
Element ConfigurationSingle
Fall Time64 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance3.5 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation170 W
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Channels1
Number of Elements1
On-State Resistance20 mΩ
Package Quantity800
PackagingCut Tape
Power Dissipation170 W
Rds On Max20 mΩ
Resistance20 mΩ
Rise Time99 ns
Schedule B8541290080
TerminationSMD/SMT
Threshold Voltage4 V
Turn-Off Delay Time51 ns
Turn-On Delay Time20 ns
Dimensions
Height4.83 mm
Length10.67 mm
Width9.65 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRF4905STRLPBF.

Farnell
Datasheet12 pages18 years ago
element14 APAC
Datasheet11 pages26 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages26 years ago
Jameco
Datasheet13 pages15 years ago
iiiC
Datasheet12 pages18 years ago

Inventory History

3 month trend:
+51.65%

Alternate Parts

Price @ 1000
$ 1.43
$ 3.18
$ 3.895
Stock
2,221,193
265,552
495,899
Authorized Distributors
16
9
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vdss)
-55 V
-55 V
-55 V
Continuous Drain Current (ID)
-74 A
-70 A
-70 A
Threshold Voltage
4 V
-
-
Rds On Max
20 mΩ
20 mΩ
20 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
170 W
17 W
170 W
Input Capacitance
3.5 nF
3.5 nF
3.5 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRF4905STRLPBF.

Related Parts

Descriptions

Descriptions of Infineon IRF4905STRLPBF provided by its distributors.

Transistor: P-MOSFET; unipolar; -55V; -74A; 0.02ohm; 3.8W; -55+175 deg.C; SMD; TO263 (D2PAK)
MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.02Ohm;ID -74A;D2Pak;PD 200W;VGS +/-20V
Single P-Channel 55 V 0.02 Ohm 180 nC HEXFET® Power Mosfet - D2PAK
-55V Single P-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
IRF4905STRLPBF,MOSFET, P-CHANN EL, -55V, -74A, 20 MOHM, 120
Trans MOSFET P-CH Si 55V 74A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 42A I(D), 55V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
P-channel MOSFET with a maximum continuous drain current of 74 A, maximum operating voltage of 55 V, and maximum power dissipation of 170 W.
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; P-Channel MOSFET
MOSFET; Transistor Type:MOSFET; Transistor Polarity:P Channel; Continuous Drain Current, Id:-74A; On Resistance, Rds(on):20mohm; Rds(on) Test Voltage, Vgs:20V; Package/Case:D2-Pak; Power Dissipation, Pd:200W ;RoHS Compliant: Yes
Transistor Polarity = P-Channel / Configuration = Single / Continuous Drain Current (Id) A = 70 / Drain-Source Voltage (Vds) V = 55 / ON Resistance (Rds(on)) mOhm = 20 / Gate-Source Voltage V = 20 / Fall Time ns = 64 / Rise Time ns = 99 / Turn-OFF Delay Time ns = 51 / Turn-ON Delay Time ns = 20 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = TO-263 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 170

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IFX
  • IR/INFINEON
  • IFT
  • INFINEON/SIEMENS
  • INFIENON
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF4905-STRLPBF
  • IRF4905STRLPBF.
  • SP001559632

Technical Specifications

Physical
Case/PackageD2PAK
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)-74 A
Drain to Source Breakdown Voltage-55 V
Drain to Source Resistance20 mΩ
Drain to Source Voltage (Vdss)-55 V
Dual Supply Voltage55 V
Element ConfigurationSingle
Fall Time64 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance3.5 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation170 W
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Channels1
Number of Elements1
On-State Resistance20 mΩ
Package Quantity800
PackagingCut Tape
Power Dissipation170 W
Rds On Max20 mΩ
Resistance20 mΩ
Rise Time99 ns
Schedule B8541290080
TerminationSMD/SMT
Threshold Voltage4 V
Turn-Off Delay Time51 ns
Turn-On Delay Time20 ns
Dimensions
Height4.83 mm
Length10.67 mm
Width9.65 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRF4905STRLPBF.

Farnell
Datasheet12 pages18 years ago
element14 APAC
Datasheet11 pages26 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages26 years ago
Jameco
Datasheet13 pages15 years ago
iiiC
Datasheet12 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago