International Rectifier IRF3710PBF

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 18Milliohms;ID 7.3A;TO-220AB;PD 2.5W

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
IRF3710PBF 5,653 Buy Now »
USD
0.652 0.611 0.481 0.481 0.481
Verical
IRF3710PBF 5,653 Buy Now »
USD
0.487 0.487 0.487
Allied Electronics
70016955 210 Buy Now »
USD
2.67 1.41 1.25 1.11 1.03
Farnell
8648166 604 Buy Now »
EUR
2.48 2.48 1.49 1.01 1.01
element14 APAC
8648166 804 Buy Now »
CNY
7.70 7.70 7.70 7.70 7.70
Schukat
IRF3710PBF 4,030 Buy Now »
EUR
0.707 0.467 0.392 0.392
Distrelec
IRF3710PBF 175 Buy Now »
EUR
1.94 1.94 1.09 1.09 1.09
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Epart123
IRF3710PBF 24,000 ··
USD
0.336 0.336
Jameco
1559771 5,308 Buy Now »
USD
1.05 0.810 0.810 0.810
South Electronics
IRF3710PBF 7 ··
Direct Components
IRF3710PBF 0 Send RFQ »
B+D Enterprises
IRF3710PBF 30 Buy Now »
USD
2.18 1.67 1.42 1.42 1.42
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
IRF3710PBF Contact Send RFQ »
Summit Electronics
IRF3710PBF Contact Send RFQ »
North Star Micro
IRF3710PBF Contact ··
SemiconductorPLUS
IRF3710PBF Contact ··
XS Micro
IRF3710PBF Contact ··

Descriptions

Trans MOSFET N-CH 100V 57A 3-Pin(3+Tab) TO-220AB Tube
Verical
MOSFET, N, 100V, 57A, TO-220; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:100V; Current, Id Cont:46A; Resistance, Rds On:0.028ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:4V; Case Style:TO-220AB; Termination Type:Through Hole; Current, Idm Pulse:180A; Lead Spacing:2.54mm; No. of Pins:3; Pin Configuration:a; Pin Format:1 g; 2 d/tab; 3 s; Power Dissipation:150W; Power, Pd:150W; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Thermal Resistance, Junction to Case A:0.75°C/W; Transistors, No. of:1; Voltage, Vds Max:100V
Farnell
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 18Milliohms;ID 7.3A;TO-220AB;PD 2.5W
Allied Electronics
MOSFET [IR] IRF3710PBF MOSFET
Distrelec
N-Ch 100V 57A 200W 0,023R TO220AB
Schukat
MOSFET, N, 100V, 57A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:46A; Drain Source Voltage Vds:100V; On Resistance Rds(on):28mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:150W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:57A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:0.75°C/W; Lead Spacing:2.54mm; No. of Transistors:1; Package / Case:TO-220AB; Pin Configuration:a; Pin Format:1 g; 2 d/tab; 3 s; Power Dissipation Pd:150W; Power Dissipation Pd:150W; Pulse Current Idm:180A; Termination Type:Through Hole; Voltage Vds Typ:100V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V
element14 APAC
MOSFET N-CH 100V 57A TO-220AB
North Star Micro
Transistor MOSFET N Channel 100 Volt 57 Amp 3-Pin 3+ Tab TO-220AB
Jameco
100V Single N-Channel HEXFET Power MOSFET in a TO-220AB package
International Rectifier

Technical Specifications

Breakdown Voltage [Gate to Source] -20 V (min) - 20 V (max)
Drain to Source Voltage (Vds) 100 V
Drain to Source Resistance (on) (Rds) 23 mΩ
Lifecycle Status Active
Continuous Drain Current (Ids) 57 A
Polarity N-Channel
Voltage Rating (DC) 100 V
REACH SVHC Compliance No SVHC
Packaging Bulk
Part Family IRF3710
RoHS Compliant
Rise Time 58 ns
Mounting Type Through Hole
Power Dissipation 200 W
Current Rating 57 A
Number of Pins 3
Lead-Free Status Lead Free
Breakdown Voltage (Drain to Source) 100 V

Documents

International Rectifier
Datasheet 8 pages 6 years ago
Future Electronics
Datasheet 8 pages 7 years ago
Farnell
Datasheet 9 pages 11 years ago
Datasheet 11 pages 11 years ago
element14
Datasheet 8 pages 7 years ago
Newark
Datasheet 8 pages 11 years ago
Jameco
Datasheet 10 pages 8 years ago
Digi-Key
Datasheet 8 pages 12 years ago
iiiC
Datasheet 8 pages 6 years ago
Allied Electronics
Datasheet 3 pages 8 years ago
Compliance Statements
Reach Statement 6 pages 2 years ago
Rohs Statement 1 page 2 years ago

Images

Alternate Names

I&R IRF3710PBF
IRF IRF3710PBF
IOR IRF3710PBF
INT'L RECTIFIER IRF3710PBF
RECT IRF3710PBF
OMNIREL IRF3710PBF
INT RECTIFIER IRF3710PBF
SEMCOR IRF3710PBF
INTERNATIONAL RECTIFIER CORP IRF3710PBF
INTERNATIONAL RECTIF IRF3710PBF
INT RECT IRF3710PBF
INTERNATIO IRF3710PBF
INTLRECT IRF3710PBF
INTERNATIONA IRF3710PBF
INTERNATIONAL MICROCIRCUITS IRF3710PBF
INTERNATIONAL R IRF3710PBF
International Rectifier (IR) IRF3710PBF
InternationRectifer IRF3710PBF
INTER RECTIFIER IRF3710PBF
INTERNATI IRF3710PBF
INTERNATIONAL RECTIFIER SE IRF3710PBF
INTERNATIONAL RECT IRF3710PBF
IRC IRF3710PBF
INTER REC IRF3710PBF
INTL REC IRF3710PBF
IR IRF3710PBF
International Rect. IRF3710PBF

Search for other parts like IRF3710 »