Infineon IRF3708PBF

30V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
NRND

Price and Stock

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)62 A
Current Rating62 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance13.5 mΩ
Drain to Source Voltage (Vdss)30 V
Dual Supply Voltage30 V
Element ConfigurationSingle
Fall Time3.7 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance2.417 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation87 W
Min Operating Temperature-55 °C
Nominal Vgs2 V
Number of Elements1
On-State Resistance12 mΩ
Package Quantity1000
PackagingBulk
Power Dissipation87 W
Rds On Max12 mΩ
Recovery Time65 ns
Resistance12 MΩ
Rise Time50 ns
Schedule B8541290080
TerminationThrough Hole
Threshold Voltage2 V
Turn-Off Delay Time17.6 ns
Turn-On Delay Time7.2 ns
Voltage Rating (DC)30 V
Dimensions
Height8.763 mm
Length10.5156 mm
Width4.69 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRF3708PBF.

Newark
Datasheet11 pages19 years ago
Datasheet11 pages23 years ago
Datasheet10 pages23 years ago
Upverter
Datasheet9 pages19 years ago
DigiKey
Datasheet10 pages19 years ago

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRF3708PBF.

Related Parts

Descriptions

Descriptions of Infineon IRF3708PBF provided by its distributors.

30V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Single N-Channel 30 V 29 mOhm 24 nC HEXFET® Power Mosfet - TO-220-3
Trans MOSFET N-CH 30V 62A 3-Pin(3+Tab) TO-220AB Tube
MOSFET Operating temperature: -55...175 °C Housing type: TO-220AB Polarity: N Power dissipation: 87 W
MOSFET, 30V, 62A, 12 MOHM, 24 NC QG, TO-220AB
HEXFET POWER MOSFET Power Field-Effect Transistor, 62A I(D), 30V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
MOSFET, N, 30V, 62A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:62A; Drain Source Voltage Vds:30V; On Resistance Rds(on):12mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2V; Power Dissipation Pd:87W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:62A; Junction to Case Thermal Resistance A:1.73°C/W; Package / Case:TO-220AB; Power Dissipation Pd:87W; Power Dissipation Pd:87W; Pulse Current Idm:248A; Termination Type:Through Hole; Voltage Vds:30V; Voltage Vds Typ:30V; Voltage Vgs Max:2V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF3708
  • IRF3708PBF.
  • SP001553964

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)62 A
Current Rating62 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance13.5 mΩ
Drain to Source Voltage (Vdss)30 V
Dual Supply Voltage30 V
Element ConfigurationSingle
Fall Time3.7 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance2.417 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation87 W
Min Operating Temperature-55 °C
Nominal Vgs2 V
Number of Elements1
On-State Resistance12 mΩ
Package Quantity1000
PackagingBulk
Power Dissipation87 W
Rds On Max12 mΩ
Recovery Time65 ns
Resistance12 MΩ
Rise Time50 ns
Schedule B8541290080
TerminationThrough Hole
Threshold Voltage2 V
Turn-Off Delay Time17.6 ns
Turn-On Delay Time7.2 ns
Voltage Rating (DC)30 V
Dimensions
Height8.763 mm
Length10.5156 mm
Width4.69 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRF3708PBF.

Newark
Datasheet11 pages19 years ago
Datasheet11 pages23 years ago
Datasheet10 pages23 years ago
Upverter
Datasheet9 pages19 years ago
DigiKey
Datasheet10 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead, Lead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago