Infineon IRF3704ZPBF

Trans MOSFET N-CH 20V 67A 3-Pin(3+Tab) TO-220AB / MOSFET N-CH 20V 67A TO-220AB

Price and Stock

Technical Specifications

Physical
Case/PackageTO-220AB
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)67 A
Current Rating67 A
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance11.1 mΩ
Drain to Source Voltage (Vdss)20 V
Dual Supply Voltage20 V
Fall Time4.2 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.22 nF
Max Operating Temperature175 °C
Max Power Dissipation57 W
Min Operating Temperature-55 °C
Nominal Vgs2.1 V
Number of Elements1
PackagingBulk
Power Dissipation57 W
Rds On Max7.9 mΩ
Recovery Time17 ns
Resistance7.9 MΩ
Rise Time38 ns
TerminationThrough Hole
Threshold Voltage2.1 V
Turn-Off Delay Time11 ns
Turn-On Delay Time8.9 ns
Voltage Rating (DC)20 V
Dimensions
Height8.77 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRF3704ZPBF.

Factory Futures
Datasheet13 pages19 years ago
Newark
Datasheet13 pages20 years ago
Datasheet12 pages20 years ago
iiiC
Datasheet13 pages19 years ago
DigiKey
Datasheet12 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRF3704ZPBF.

Descriptions

Descriptions of Infineon IRF3704ZPBF provided by its distributors.

Trans MOSFET N-CH 20V 67A 3-Pin(3+Tab) TO-220AB / MOSFET N-CH 20V 67A TO-220AB
20V Single N-Channel HEXFET Power MOSFET in a TO-220AB package
HEXFET POWER MOSFET Power Field-Effect Transistor, 42A I(D), 20V, 0.0079ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, LOGIC, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:67A; Drain Source Voltage Vds:20V; On Resistance Rds(on):7.9mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.1V; Power Dissipation Pd:57W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:67A; Package / Case:TO-220AB; Power Dissipation Pd:57W; Power Dissipation Pd:57W; Pulse Current Idm:260A; SMD Marking:IRF3704ZPbF; Termination Type:Through Hole; Voltage Vds Typ:20V; Voltage Vgs Max:2.1V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Technical Specifications

Physical
Case/PackageTO-220AB
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)67 A
Current Rating67 A
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance11.1 mΩ
Drain to Source Voltage (Vdss)20 V
Dual Supply Voltage20 V
Fall Time4.2 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.22 nF
Max Operating Temperature175 °C
Max Power Dissipation57 W
Min Operating Temperature-55 °C
Nominal Vgs2.1 V
Number of Elements1
PackagingBulk
Power Dissipation57 W
Rds On Max7.9 mΩ
Recovery Time17 ns
Resistance7.9 MΩ
Rise Time38 ns
TerminationThrough Hole
Threshold Voltage2.1 V
Turn-Off Delay Time11 ns
Turn-On Delay Time8.9 ns
Voltage Rating (DC)20 V
Dimensions
Height8.77 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRF3704ZPBF.

Factory Futures
Datasheet13 pages19 years ago
Newark
Datasheet13 pages20 years ago
Datasheet12 pages20 years ago
iiiC
Datasheet13 pages19 years ago
DigiKey
Datasheet12 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago