Infineon IRF3205STRLPBF

MOSFET, Power; N-Ch; VDSS 55V; RDS(ON) 8 Milliohms; ID 110A; D2Pak; PD 200W; VGS +/-20V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD2PAK
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)110 A
Current Rating110 A
Drain to Source Breakdown Voltage55 V
Drain to Source Resistance8 mΩ
Drain to Source Voltage (Vdss)55 V
Element ConfigurationSingle
Fall Time65 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance3.247 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation200 W
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Channels1
Number of Elements1
On-State Resistance8 mΩ
Package Quantity800
Power Dissipation200 W
Rds On Max8 mΩ
Resistance8 MΩ
Rise Time101 ns
Schedule B8541290080
Threshold Voltage4 V
Turn-Off Delay Time50 ns
Turn-On Delay Time14 ns
Voltage Rating (DC)55 V
Dimensions
Height4.826 mm
Length10.668 mm
Width9.65 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRF3205STRLPBF.

Newark
Datasheet11 pages20 years ago
Datasheet11 pages21 years ago
Datasheet10 pages21 years ago
Burklin Elektronik
Datasheet12 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages21 years ago
iiiC
Datasheet11 pages20 years ago
DigiKey
Datasheet10 pages20 years ago

Inventory History

3 month trend:
-14.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRF3205STRLPBF.

Related Parts

Descriptions

Descriptions of Infineon IRF3205STRLPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 8 Milliohms;ID 110A;D2Pak;PD 200W;VGS +/-20V
Single N-Channel 55V 8 mOhm 146 nC HEXFET® Power Mosfet - D2PAK
55V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Infineon Technologies N channel HEXFET power MOSFET, 55 V, 110 A, TO-263, IRF3205STRLPBF
Trans MOSFET N-CH 55V 110A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel
Power Field-Effect Transistor, 75A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
MOSFET, N CH, 55V, 110A, TO-263-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 110A; Drain Source Voltage Vds: 55V; On Resistance Rds(on): 0.008ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dissipation Pd: 200W; Transistor Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF3205STRLPBF.
  • SP001576758

Technical Specifications

Physical
Case/PackageD2PAK
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)110 A
Current Rating110 A
Drain to Source Breakdown Voltage55 V
Drain to Source Resistance8 mΩ
Drain to Source Voltage (Vdss)55 V
Element ConfigurationSingle
Fall Time65 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance3.247 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation200 W
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Channels1
Number of Elements1
On-State Resistance8 mΩ
Package Quantity800
Power Dissipation200 W
Rds On Max8 mΩ
Resistance8 MΩ
Rise Time101 ns
Schedule B8541290080
Threshold Voltage4 V
Turn-Off Delay Time50 ns
Turn-On Delay Time14 ns
Voltage Rating (DC)55 V
Dimensions
Height4.826 mm
Length10.668 mm
Width9.65 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRF3205STRLPBF.

Newark
Datasheet11 pages20 years ago
Datasheet11 pages21 years ago
Datasheet10 pages21 years ago
Burklin Elektronik
Datasheet12 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages21 years ago
iiiC
Datasheet11 pages20 years ago
DigiKey
Datasheet10 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago