Infineon IRF3205PBF

MOSFET, Power; N-Ch; VDSS 55V; RDS(ON) 8 Milliohms; ID 110A; TO-220AB; PD 200W; gFS 44S
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220AB
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)110 A
Current Rating110 A
Drain to Source Breakdown Voltage55 V
Drain to Source Resistance8 mΩ
Drain to Source Voltage (Vdss)55 V
Dual Supply Voltage55 V
Element ConfigurationSingle
Fall Time65 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance3.247 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation200 W
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Channels1
Number of Elements1
On-State Resistance8 mΩ
Package Quantity1000
PackagingBulk
Power Dissipation150 W
Rds On Max8 mΩ
Recovery Time104 ns
Resistance8 mΩ
Rise Time101 ns
Schedule B8541290080
TerminationThrough Hole
Threshold Voltage4 V
Turn-Off Delay Time50 ns
Turn-On Delay Time14 ns
Voltage Rating (DC)55 V
Dimensions
Height8.77 mm
Lead Pitch2.54 mm
Length10.54 mm
Width4.69 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRF3205PBF.

Newark
Datasheet8 pages13 years ago
Datasheet8 pages23 years ago
Upverter
Datasheet9 pages23 years ago
Datasheet8 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages16 years ago
Datasheet8 pages23 years ago
Jameco
Datasheet9 pages16 years ago
iiiC
Datasheet9 pages23 years ago
Datasheet9 pages23 years ago

Inventory History

3 month trend:
+8.68%

Alternate Parts

Price @ 1000
$ 0.655
$ 1.795
$ 1.795
Stock
5,016,360
476,511
476,511
Authorized Distributors
19
8
8
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
TO-220AB
Drain to Source Voltage (Vdss)
55 V
55 V
55 V
Continuous Drain Current (ID)
110 A
75 A
75 A
Threshold Voltage
4 V
2 V
2 V
Rds On Max
8 mΩ
8 mΩ
8 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
150 W
200 W
200 W
Input Capacitance
3.247 nF
3.247 nF
3.247 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRF3205PBF.

Related Parts

Descriptions

Descriptions of Infineon IRF3205PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 8 Milliohms;ID 110A;TO-220AB;PD 200W;gFS 44S
Transistor MOSFET N Channel 55 Volt 110 Amp 3 Pin 3+ Tab TO-220 AB
Infineon Technologies N channel HEXFET power MOSFET, 55 V, 110 A, TO-220, IRF3205PBF
Single N-Channel 55 V 8 mOhm 146 nC HEXFET® Power Mosfet - TO-220-3
55V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Transistor MOSFET N-Ch. 110A/55V TO220 IRF 3205 PBF
55V 110A 8m´Î@10V62A 200W 4V@250Ã×A N Channel TO-220(TO-220-3) MOSFETs ROHS
Power Field-Effect Transistor, 75A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature | Target Applications: Consumer Full-Bridge; Full-Bridge; Push-Pull
N Channel Mosfet, 55V, 110A, To-220Ab; Channel Type:N Channel; Drain Source Voltage Vds:55V; Continuous Drain Current Id:110A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Msl:- Rohs Compliant: Yes |Infineon IRF3205PBF.
MOSFET, N, 55V, 98A, TO-220; Transistor Polarity: N Channel; Continuous Drain Current Id: 98A; Drain Source Voltage Vds: 55V; On Resistance Rds(on): 0.008ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dissipation Pd: 150W; Transistor Case Style: TO-220AB; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Current Id Max: 110A; Current Temperature: 25°C; Full Power Rating Temperature: 25°C; Junction to Case Thermal Resistance A: 1°C/W; Lead Spacing: 2.54mm; No. of Transistors: 1; On State resistance @ Vgs = 10V: 8mohm; Operating Temperature Min: -55°C; Pin Format: 1 g; 2 d/tab; 3 s; Pulse Current Idm: 390A; Termination Type: Through Hole; Voltage Vds Typ: 55V; Voltage Vgs Max: 4V; Voltage Vgs Rds on Measurement: 10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF 3205
  • IRF 3205 PBF
  • IRF--3205
  • IRF-3205
  • IRF3205
  • IRF3205 PBF
  • IRF3205PBF.
  • IRF3205PBF..
  • IRF3205PBF....
  • SP001559536

Technical Specifications

Physical
Case/PackageTO-220AB
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)110 A
Current Rating110 A
Drain to Source Breakdown Voltage55 V
Drain to Source Resistance8 mΩ
Drain to Source Voltage (Vdss)55 V
Dual Supply Voltage55 V
Element ConfigurationSingle
Fall Time65 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance3.247 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation200 W
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Channels1
Number of Elements1
On-State Resistance8 mΩ
Package Quantity1000
PackagingBulk
Power Dissipation150 W
Rds On Max8 mΩ
Recovery Time104 ns
Resistance8 mΩ
Rise Time101 ns
Schedule B8541290080
TerminationThrough Hole
Threshold Voltage4 V
Turn-Off Delay Time50 ns
Turn-On Delay Time14 ns
Voltage Rating (DC)55 V
Dimensions
Height8.77 mm
Lead Pitch2.54 mm
Length10.54 mm
Width4.69 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRF3205PBF.

Newark
Datasheet8 pages13 years ago
Datasheet8 pages23 years ago
Upverter
Datasheet9 pages23 years ago
Datasheet8 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages16 years ago
Datasheet8 pages23 years ago
Jameco
Datasheet9 pages16 years ago
iiiC
Datasheet9 pages23 years ago
Datasheet9 pages23 years ago

Compliance

Environmental Classification
Lead FreeContains Lead, Lead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago