International Rectifier IRF3205

55V Single N-Channel HEXFET Power MOSFET in a TO-220AB package

Datasheet Manufacturer Page

See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
IRF3205 289 Buy Now »
USD
0.738 0.738 0.738
Abtronics
IRF3205 3 ··
Freelance Electronics
IRF3205 1 Buy Now »
USD
0.750 0.750 0.750 0.750 0.750
Accelarata
22P- IRF 3205 44 ··
Ewing Components
IRF3205 7,516 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
IRF3205 Contact ··
Summit Electronics
IRF3205 Contact Send RFQ »

Descriptions

Trans MOSFET N-CH 55V 110A 3-Pin(3+Tab) TO-220AB
Component Sense
55V Single N-Channel HEXFET Power MOSFET in a TO-220AB package
International Rectifier

Technical Specifications

Lifecycle Status Active
Polarity N-Channel
Current Rating 110 A
Case / Package / Footprint TO-220
Drain to Source Resistance (on) (Rds) 8 mΩ
Mounting Type Through Hole
Input Capacitance 3.247 nF
Breakdown Voltage [Gate to Source] -20 V (min) - 20 V (max)
Voltage Rating (DC) 55 V
Breakdown Voltage (Drain to Source) 55 V
Packaging Bulk
Power Dissipation 150 W
Lead-Free Status Contains Lead
Drain to Source Voltage (Vds) 55 V
Rise Time 101 ns
RoHS Non-Compliant
Part Family IRF3205
Continuous Drain Current (Ids) 110 A
Gate Charge 146 nC

Documents

Mouser
Datasheet 9 pages 16 years ago
Newark
Datasheet 8 pages 16 years ago
iiiC
Datasheet 9 pages 16 years ago
Allied Electronics
Datasheet 8 pages 16 years ago
Compliance Statements
Reach Statement 6 pages 2 years ago
Rohs Statement 1 page 2 years ago
Conflict Mineral Statement

Images

Alternate Names

I&R IRF3205
IRF IRF3205
IOR IRF3205
INT'L RECTIFIER IRF3205
RECT IRF3205
OMNIREL IRF3205
INT RECTIFIER IRF3205
SEMCOR IRF3205
INTERNATIONAL RECTIFIER CORP IRF3205
INTERNATIONAL RECTIF IRF3205
INT RECT IRF3205
INTERNATIO IRF3205
INTLRECT IRF3205
INTERNATIONA IRF3205
INTERNATIONAL MICROCIRCUITS IRF3205
INTERNATIONAL R IRF3205
International Rectifier (IR) IRF3205
InternationRectifer IRF3205
INTER RECTIFIER IRF3205
INTERNATI IRF3205
INTERNATIONAL RECTIFIER SE IRF3205
INTERNATIONAL RECT IRF3205
IRC IRF3205
INTER REC IRF3205
INTL REC IRF3205
IR IRF3205
International Rect. IRF3205

Search for other parts like IRF3205 »