Infineon IRF3205

55V Single N-Channel HEXFET Power MOSFET in a TO-220AB package

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
IRF3205 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
IRF3205 289 Buy Now »
USD
0.738 0.738 0.738
Quest
IRF3205 32 Buy Now »
USD
2.12 1.59 1.32 1.32 1.32
Abtronics
IRF3205 31 ··
EarthTron
IRF3205 1 ··
Freelance Electronics
IRF3205 1 Buy Now »
USD
0.750 0.750 0.750 0.750 0.750
Ewing Components
IRF3205 7,516 Send RFQ »
4 Star Electronics
IRF3205 100 Send RFQ »
Abacus Technologies
IRF3205 2,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
IRF3205 Contact ··
SemiconductorPLUS
IRF3205 Contact ··

Descriptions

Trans MOSFET N-CH 55V 110A 3-Pin(3+Tab) TO-220AB
Component Sense
Trans MOSFET N-CH 55V 110A 3-Pin(3+Tab) TO-220AB
Avnet
55V Single N-Channel HEXFET Power MOSFET in a TO-220AB package
International Rectifier

Technical Specifications

Polarity N-Channel
Breakdown Voltage (Drain to Source) 55 V
Lifecycle Status Active
Voltage Rating (DC) 55 V
Case / Package / Footprint TO-220
Current Rating 110 A
Breakdown Voltage [Gate to Source] -20 V (min) - 20 V (max)
Drain to Source Voltage (Vds) 55 V
Part Family IRF3205
Continuous Drain Current (Ids) 110 A
Lead-Free Status Contains Lead
Mounting Type Through Hole
Packaging Bulk
Drain to Source Resistance (on) (Rds) 8 mΩ
Rise Time 101 ns
RoHS Non-Compliant
Input Capacitance 3.247 nF
Gate Charge 146 nC
Power Dissipation 150 W

Documents

Newark
Datasheet 8 pages 15 years ago
Mouser
Datasheet 9 pages 15 years ago
iiiC
Datasheet 9 pages 15 years ago
Allied Electronics
Datasheet 8 pages 15 years ago
Compliance Statements
Reach Statement 6 pages 2 years ago
Rohs Statement 1 page 2 years ago
Conflict Mineral Statement

Images

Alternate Names

INFINEON TECHNOLOGIES IRF3205
INF IRF3205
INFIN IRF3205
INFI IRF3205
INFINION IRF3205
INFINE IRF3205
INFINEO IRF3205
SIM IRF3205
INFENION IRF3205
INFIEON IRF3205
INFINEN IRF3205
INFINEON TECH IRF3205
IFT IRF3205
IFX IRF3205
INFN IRF3205
INFINEON/SIEMENS IRF3205
INFINEON TECHNO IRF3205
INFINEON TECHNOLOGIES (ASIA IRF3205
INFINEON/PBF IRF3205
INFINEON TEC IRF3205
InfineonPb IRF3205
Infineon Technologies Americas Inc IRF3205
INFIENON IRF3205
Infineon Technologie IRF3205
INFINEON TECHNOLOGIES ASIA PACIFIC PTE LTD IRF3205

Search for other parts like IRF3205 »