Infineon IRF1405STRLPBF

Mosfet, Power; N-ch; Vdss 55V; Rds(on) 4.6MILLIOHMS; Id 131A; D2PAK; Pd 200W; Vgs +/-2
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD2PAK
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)131 A
Current Rating131 A
Drain to Source Breakdown Voltage55 V
Drain to Source Resistance5.3 mΩ
Drain to Source Voltage (Vdss)55 V
Fall Time110 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance5.48 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation200 W
Min Operating Temperature-55 °C
Number of Elements1
On-State Resistance5.3 mΩ
Package Quantity800
Power Dissipation200 W
Rds On Max5.3 mΩ
Rise Time190 ns
Schedule B8541290080
Turn-Off Delay Time130 ns
Turn-On Delay Time13 ns
Voltage Rating (DC)55 V
Dimensions
Height4.826 mm
Length10.668 mm
Width9.65 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRF1405STRLPBF.

TME
Datasheet11 pages13 years ago
Datasheet12 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
Jameco
Datasheet12 pages15 years ago
Newark
Datasheet12 pages19 years ago
DigiKey
Datasheet11 pages19 years ago

Inventory History

3 month trend:
+5.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRF1405STRLPBF.

Related Parts

Descriptions

Descriptions of Infineon IRF1405STRLPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 4.6Milliohms;ID 131A;D2Pak;PD 200W;VGS +/-2
Single N-Channel 55 V 5.3 mOhm 260 nC HEXFET® Power Mosfet - D2PAK
Trans MOSFET N-CH Si 55V 131A 3-Pin(2+Tab) D2PAK T/R / MOSFET N-CH 55V 131A D2PAK
55V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
IRF1405STRLPBF,MOSFET, 55V, 13 1A, 5.3 MOHM, 170 NC QG, D2-P
MOSFET, N-CH, 55V, 131A, TO-263AB; Transistor Polarity:N Channel; Continuous Drain Current Id:131A; Source Voltage Vds:55V; On Resistance
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
Channel Type:N Channel; Drain Source Voltage Vds:55V; Continuous Drain Current Id:131A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Power Dissipation:200W; No. Of Pins:3Pins Rohs Compliant: Yes |Infineon IRF1405STRLPBF.
MOSFET, N-CH, 55V, 131A, TO-263AB; Transistor Polarity: N Channel; Continuous Drain Current Id: 131A; Drain Source Voltage Vds: 55V; On Resistance Rds(on): 0.0046ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dissipation Pd: 200W; Transistor Case Style: TO-263AB; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: HEXFET Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 131 / Drain-Source Voltage (Vds) V = 55 / ON Resistance (Rds(on)) mOhm = 5.3 / Gate-Source Voltage V = 20 / Fall Time ns = 110 / Rise Time ns = 190 / Turn-OFF Delay Time ns = 130 / Turn-ON Delay Time ns = 13 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = D2PAK / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 200

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF1405STRLPBF.
  • SP001571200

Technical Specifications

Physical
Case/PackageD2PAK
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)131 A
Current Rating131 A
Drain to Source Breakdown Voltage55 V
Drain to Source Resistance5.3 mΩ
Drain to Source Voltage (Vdss)55 V
Fall Time110 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance5.48 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation200 W
Min Operating Temperature-55 °C
Number of Elements1
On-State Resistance5.3 mΩ
Package Quantity800
Power Dissipation200 W
Rds On Max5.3 mΩ
Rise Time190 ns
Schedule B8541290080
Turn-Off Delay Time130 ns
Turn-On Delay Time13 ns
Voltage Rating (DC)55 V
Dimensions
Height4.826 mm
Length10.668 mm
Width9.65 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRF1405STRLPBF.

TME
Datasheet11 pages13 years ago
Datasheet12 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
Jameco
Datasheet12 pages15 years ago
Newark
Datasheet12 pages19 years ago
DigiKey
Datasheet11 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago