Infineon IRF1404PBF

Transistor N-Channel MOSFET; 40V; 20V; 4mOhm; 202A; 333W; -55°C ~ 175°C; ; IRF1404PBF
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220AB
Contact PlatingTin
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)202 A
Current Rating162 A
Drain to Source Breakdown Voltage40 V
Drain to Source Resistance4 mΩ
Drain to Source Voltage (Vdss)40 V
Dual Supply Voltage40 V
Element ConfigurationSingle
Fall Time33 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance5.669 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation333 W
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Channels1
Number of Elements1
On-State Resistance4 mΩ
Package Quantity1000
PackagingBulk
Power Dissipation333 W
Rds On Max4 mΩ
Recovery Time117 ns
Resistance4 mΩ
Rise Time190 ns
Schedule B8541290080
TerminationThrough Hole
Threshold Voltage4 V
Turn-Off Delay Time46 ns
Turn-On Delay Time17 ns
Voltage Rating (DC)40 V
Dimensions
Height8.77 mm
Lead Pitch2.54 mm
Length10.668 mm
Width4.826 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRF1404PBF.

element14 APAC
Datasheet9 pages11 years ago
International Rectifier
Datasheet10 pages20 years ago
Factory Futures
Datasheet9 pages13 years ago
Datasheet10 pages20 years ago
Newark
Datasheet9 pages20 years ago
iiiC
Datasheet9 pages11 years ago
Datasheet10 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages20 years ago
Jameco
Datasheet10 pages15 years ago
Farnell
Datasheet10 pages19 years ago
DigiKey
Datasheet9 pages20 years ago

Inventory History

3 month trend:
-47.91%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.917
$ 5.44
Stock
2,276,358
312,304
Authorized Distributors
17
9
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
Drain to Source Voltage (Vdss)
40 V
40 V
Continuous Drain Current (ID)
202 A
202 A
Threshold Voltage
4 V
2 V
Rds On Max
4 mΩ
4 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
333 W
333 W
Input Capacitance
5.669 nF
5.669 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRF1404PBF.

Related Parts

Descriptions

Descriptions of Infineon IRF1404PBF provided by its distributors.

Transistor N-Channel MOSFET; 40V; 20V; 4mOhm; 202A; 333W; -55°C ~ 175°C;; IRF1404PBF
Single N-Channel 40 V 0.004 Ohm 196 nC HEXFET® Power Mosfet - TO-220-3
40V Single N-Channel HEXFET Power MOSFET in a TO-220AB package
RoHS|YES|MEDIX|44225|TRANS MOSFET N-CH 40V 202A 3-P|IN(3+TAB) TO-220AB|
MOSFET, 40V, 162A, 4 mOhm, 160 nC Qg, TO-220AB
MOSFET Operating temperature: -55...175 °C Housing type: TO-220AB Polarity: N Power dissipation: 333 W
Power Field-Effect Transistor, 75A I(D), 40V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, 40V, 162A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:162A; Drain Source Voltage Vds:40V; On Resistance Rds(on):4mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:200W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:202A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:0.75°C/W; Lead Spacing:2.54mm; No. of Transistors:1; On State resistance @ Vgs = 10V:4mohm; Package / Case:TO-220AB; Pin Format:1 g; 2 d/tab; 3 s; Power Dissipation Pd:200W; Power Dissipation Pd:200W; Pulse Current Idm:650A; Termination Type:Through Hole; Voltage Vds Typ:40V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature | Target Applications: Consumer Full-Bridge; Full-Bridge; Push-Pull

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IFX
  • IR/INFINEON
  • IFT
  • INFINEON/SIEMENS
  • INFIENON
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF 1404
  • IRF 1404PBF
  • IRF1404
  • IRF1404 PBF
  • SP001561374

Technical Specifications

Physical
Case/PackageTO-220AB
Contact PlatingTin
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)202 A
Current Rating162 A
Drain to Source Breakdown Voltage40 V
Drain to Source Resistance4 mΩ
Drain to Source Voltage (Vdss)40 V
Dual Supply Voltage40 V
Element ConfigurationSingle
Fall Time33 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance5.669 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation333 W
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Channels1
Number of Elements1
On-State Resistance4 mΩ
Package Quantity1000
PackagingBulk
Power Dissipation333 W
Rds On Max4 mΩ
Recovery Time117 ns
Resistance4 mΩ
Rise Time190 ns
Schedule B8541290080
TerminationThrough Hole
Threshold Voltage4 V
Turn-Off Delay Time46 ns
Turn-On Delay Time17 ns
Voltage Rating (DC)40 V
Dimensions
Height8.77 mm
Lead Pitch2.54 mm
Length10.668 mm
Width4.826 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRF1404PBF.

element14 APAC
Datasheet9 pages11 years ago
International Rectifier
Datasheet10 pages20 years ago
Factory Futures
Datasheet9 pages13 years ago
Datasheet10 pages20 years ago
Newark
Datasheet9 pages20 years ago
iiiC
Datasheet9 pages11 years ago
Datasheet10 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages20 years ago
Jameco
Datasheet10 pages15 years ago
Farnell
Datasheet10 pages19 years ago
DigiKey
Datasheet9 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago