Everlight IR67-21C/TR8

3.1 x 2.7 mm 120° 940 nm Top View Surface Mount Miniature Infrared LED
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Technical
Forward Current65 mA
Forward Voltage1.8 V
Lens StyleCircular, Colorless, Diffused
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
OrientationTop View
PackagingTape and Reel
Power Dissipation130 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle120 °
Wavelength940 nm
Dimensions
Depth2.7 mm
Length3.1 mm

Documents

Download datasheets and manufacturer documentation for Everlight IR67-21C/TR8.

TME
Datasheet9 pages8 years ago
Future Electronics
Datasheet9 pages10 years ago

Inventory History

3 month trend:
+27.18%

Engineering Resources

View Evaluation kits and Reference designs for Everlight IR67-21C/TR8.

Related Parts

Descriptions

Descriptions of Everlight IR67-21C/TR8 provided by its distributors.

3.1 x 2.7 mm 120° 940 nm Top View Surface Mount Miniature Infrared LED
Infrared Emitter 940nm 8mW/sr Circular Top Mount 2-Pin Mini-SMD T/R
Top Infrared LED | EMITTER IR 940NM 65MA SMD
1mW/sr@20mA 1.2V 940nm SMD3528 Infrared (IR) LEDs ROHS
SMD-IR-LED Water-clear 120° PLCC
Product Description Demo for Development.
IR-LED Operating temperature: -40...85 °C Light colour: Infrared Package: Top View / PLCC-2 Technology: GaAIAs Peak wave length: 940 nm

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVER
  • EVERLIGH
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT ELECT
  • EVERLIGHT INTERNATIONAL CORP
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION
  • EVERLIGHT ELECTRONICS INC
  • EVRLIGHT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR67-21CTR8

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Technical
Forward Current65 mA
Forward Voltage1.8 V
Lens StyleCircular, Colorless, Diffused
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
OrientationTop View
PackagingTape and Reel
Power Dissipation130 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle120 °
Wavelength940 nm
Dimensions
Depth2.7 mm
Length3.1 mm

Documents

Download datasheets and manufacturer documentation for Everlight IR67-21C/TR8.

TME
Datasheet9 pages8 years ago
Future Electronics
Datasheet9 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant