Everlight IR333/H0/L10

LED IrLED 940nm Standard LED 2-Pin T-1 3/4 Bag
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Forward Current100 mA
Forward Voltage1.2 V
Lens StyleCircular, Colored, Diffused
Max Operating Temperature85 °C
Max Power Dissipation150 mW
Min Operating Temperature-40 °C
Number of LEDs1
PackagingBulk
Power Rating150 mW
Reverse Voltage5 V
Schedule B8541402000
Viewing Angle40 °
Wavelength940 nm

Documents

Download datasheets and manufacturer documentation for Everlight IR333/H0/L10.

Future Electronics
Datasheet8 pages7 years ago
TME
Datasheet8 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for Everlight IR333/H0/L10.

Descriptions

Descriptions of Everlight IR333/H0/L10 provided by its distributors.

LED IrLED 940nm Standard LED 2-Pin T-1 3/4 Bag
Infrared Emitter 940nm 400mW/sr Circular Top Mount 2-Pin T-1 3/4
INFRARED LED 5MM 940NM EMITTER
IR-LED Operating temperature: -40...85 °C Radiant intensity: 11...450 mW/sr Light colour: Infrared Package: 5 mm (T1¾) Technology: GaAIAs Peak wave length: 940 nm

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVER
  • EVERLIGH
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT ELECT
  • EVERLIGHT INTERNATIONAL CORP
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION
  • EVERLIGHT ELECTRONICS INC
  • EVRLIGHT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR 333/H0/L10
  • IR333-H0-L10
  • IR333H0L10

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Forward Current100 mA
Forward Voltage1.2 V
Lens StyleCircular, Colored, Diffused
Max Operating Temperature85 °C
Max Power Dissipation150 mW
Min Operating Temperature-40 °C
Number of LEDs1
PackagingBulk
Power Rating150 mW
Reverse Voltage5 V
Schedule B8541402000
Viewing Angle40 °
Wavelength940 nm

Documents

Download datasheets and manufacturer documentation for Everlight IR333/H0/L10.

Future Electronics
Datasheet8 pages7 years ago
TME
Datasheet8 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant