Infineon IR2153

MOSFET DRVR 600V 0.4A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin SOIC


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
IR2153 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
IR2153 16,261 ··
Ewing Components
IR2153 7,655 Send RFQ »
Abtronics
IR2153 27 ··
Direct Components
IR2153 0 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
IR2153 Contact ··
SemiconductorPLUS
IR2153 Contact ··
North Star Micro
IR2153 Contact ··
XS Micro
IR2153 Contact ··

Descriptions

MOSFET DRVR 600V 0.4A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin SOIC
Avnet

Technical Specifications

Output Voltage 10 V (min)
Supply Voltage (DC) 20 V (max)
Lead-Free Status Contains Lead
Packaging Tube
Case / Package / Footprint DIP
Number of Outputs 2
Number of Pins 8
Mounting Type Through Hole
RoHS Non-Compliant

Documents

Newark
Datasheet 9 pages 10 years ago
Compliance Statements
Reach Statement 6 pages 2 years ago
Rohs Statement 1 page 2 years ago
Conflict Mineral Statement

Alternate Names

INFINEON TECHNOLOGIES IR2153
INF IR2153
INFIN IR2153
INFI IR2153
INFINION IR2153
INFINE IR2153
INFINEO IR2153
SIM IR2153
INFENION IR2153
INFIEON IR2153
INFINEN IR2153
INFINEON TECH IR2153
IFT IR2153
IFX IR2153
INFN IR2153
INFINEON/SIEMENS IR2153
INFINEON TECHNO IR2153
INFINEON TECHNOLOGIES (ASIA IR2153
INFINEON/PBF IR2153
INFINEON TEC IR2153
InfineonPb IR2153
Infineon Technologies Americas Inc IR2153
INFIENON IR2153
Infineon Technologie IR2153
INFINEON TECHNOLOGIES ASIA PACIFIC PTE LTD IR2153

Search for other parts like IR2153 »