Infineon IR2133J

J BEND RoHS Compliant Discontinued Tin/Lead (Sn/Pb) IC Gate Driver 16.5862mm 15V 0.5A 0.95μs

Price and Stock

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Technical
Number of Outputs3
Output Voltage10 V

Documents

Download datasheets and manufacturer documentation for Infineon IR2133J.

SHENGYU ELECTRONICS
Datasheet27 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Infineon IR2133J.

Descriptions

Descriptions of Infineon IR2133J provided by its distributors.

J BEND RoHS Compliant Discontinued Tin/Lead (Sn/Pb) IC Gate Driver 16.5862mm 15V 0.5A 0.95μs
3 Phase Driver, Separate High and Low Side Inputs, 200ns Deadtime
MOSFET DRVR 600V 0.5A 6-OUT Hi/Lo Side 3-Phase Brdg Inv 44-Pin PLCC
Surface Mount Tube Obsolete EAR99 Gate Drivers ICs Inverting 6 600V V 44-LCC (J-Lead), 32 Leads IR2133J Half-Bridge
IC GATE DRVR HALF-BRIDGE 44PLCC
IC DRIVER BRIDGE 3-PHASE 44-PLCC
MOSFET Driver IC; Device Type:Bridge; No. of Outputs:6; Output Voltage:620V; Output Current:500mA; Power Dissipation, Pd:2W; Supply Voltage Min:10V; Supply Voltage Max:25V; Termination Type:SMD; Package/Case:44-PLCC; No. of Pins:44 ;RoHS Compliant: No

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Technical
Number of Outputs3
Output Voltage10 V

Documents

Download datasheets and manufacturer documentation for Infineon IR2133J.

SHENGYU ELECTRONICS
Datasheet27 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago