Infineon IR2117STRPBF

Tape & Reel (TR) IR2117SPBF High-Side 1996 gate driver 130ns -40C~150C TJ 250mA 500mA 625mW
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Channel TypeSingle
Fall Time65 ns
Max Operating Temperature125 °C
Max Output Current250 mA
Max Power Dissipation625 mW
Max Supply Current340 µA
Max Supply Voltage20 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Nominal Supply Current340 µA
Number of Channels1
Number of Drivers1
Number of Outputs1
Output Current500 mA
Output Voltage20 V
Package Quantity2500
PackagingTape & Reel
Power Dissipation625 mW
Propagation Delay200 ns
Rise Time130 ns
Schedule B8542310000
Turn-On Delay Time200 ns
TypeIntegrated Circuit (IC)
Dimensions
Height1.4986 mm
Length4.9784 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Infineon IR2117STRPBF.

SHENGYU ELECTRONICS
Datasheet18 pages19 years ago
Newark
Datasheet18 pages19 years ago
Datasheet16 pages19 years ago
Jameco
Datasheet8 pages16 years ago
iiiC
Datasheet18 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages20 years ago
DigiKey
Datasheet18 pages20 years ago

Inventory History

3 month trend:
+31.88%

Alternate Parts

Price @ 1000
$ 1.057
$ 0.95
$ 0.95
Stock
1,472,713
563,235
563,235
Authorized Distributors
12
14
14
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
Single
Single
Single
Number of Drivers
1
1
1
Max Output Current
250 mA
500 mA
500 mA
Rise Time
130 ns
80 ns
80 ns
Fall Time
65 ns
40 ns
40 ns
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
20 V
20 V
20 V
Max Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IR2117STRPBF.

Related Parts

Descriptions

Descriptions of Infineon IR2117STRPBF provided by its distributors.

Tape & Reel (TR) IR2117SPBF High-Side 1996 gate driver 130ns -40C~150C TJ 250mA 500mA 625mW
600 V single high-side gate driver IC with single input, SOIC 8N, RoHS
Infineon SCT
IR2117S Series Single 20 V 250 mA Surface Mount High and Low Side Driver SOIC-8
Single High Side Driver, Noninverting Input in a 8-lead SOIC package
MOSFET DRVR 600V 0.5A 1-OUT Hi/Lo Side Non-Inv 8-Pin SOIC T/R - Tape and Reel
DRIVER, MOSFET HI, SMD, 2117, SOIC8; Driver IC Type:MOSFET; No. of Outputs:1; Voltage, Output:620V; Output Current:250mA; Power Dissipation Pd:0.625W; Voltage, Supply Min:10V; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Base Number:2117; IC Generic Number:2117; Logic Function Number:2117; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Offset:600V; Voltage, Output Max:20V; Voltage, Output Min:10V; Voltage, Supply Max:20V; Min Output Sink Current:420mA; Min Output Source Current:200mA; Time, t Off:105ns; Time, t On:125ns
600 V High Side Driver IC with typical 0.25 A source and 0.5 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP. | Summary of Features: Floating channel designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage; dV/dt immune; Gate drive supply range from 10 to 20 V; Undervoltage lockout; CMOS Schmitt-triggered inputs with pull-down; Output in phase with input (IR2117) or out of phase with input (IR2118 )

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2117S
  • IR2117STRPBF.
  • SP001538020

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Channel TypeSingle
Fall Time65 ns
Max Operating Temperature125 °C
Max Output Current250 mA
Max Power Dissipation625 mW
Max Supply Current340 µA
Max Supply Voltage20 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Nominal Supply Current340 µA
Number of Channels1
Number of Drivers1
Number of Outputs1
Output Current500 mA
Output Voltage20 V
Package Quantity2500
PackagingTape & Reel
Power Dissipation625 mW
Propagation Delay200 ns
Rise Time130 ns
Schedule B8542310000
Turn-On Delay Time200 ns
TypeIntegrated Circuit (IC)
Dimensions
Height1.4986 mm
Length4.9784 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Infineon IR2117STRPBF.

SHENGYU ELECTRONICS
Datasheet18 pages19 years ago
Newark
Datasheet18 pages19 years ago
Datasheet16 pages19 years ago
Jameco
Datasheet8 pages16 years ago
iiiC
Datasheet18 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages20 years ago
DigiKey
Datasheet18 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead, Lead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago