Infineon IR2108PBF

IR2108 Series 600 V 200 mA 20 V Supply Dual Output Half Bridge Driver - PDIP-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Technical
Channel TypeIndependent
Fall Time80 ns
Max Operating Temperature150 °C
Max Output Current350 mA
Max Power Dissipation1 W
Max Supply Current1.6 mA
Max Supply Voltage20 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Nominal Supply Current1.6 mA
Number of Channels2
Number of Drivers2
Number of Outputs2
Output Current200 mA
Output Voltage10 V
Package Quantity3000
PackagingBulk
Power Dissipation1 W
Propagation Delay300 ns
Rise Time220 ns
Schedule B8542310000
Turn-Off Delay Time200 ns
Turn-On Delay Time30 ns
Dimensions
Height4.9276 mm
Length10.8966 mm
Width7.11 mm

Documents

Download datasheets and manufacturer documentation for Infineon IR2108PBF.

Augswan
Datasheet23 pages19 years ago
Farnell
Datasheet4 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago
iiiC
Datasheet23 pages19 years ago

Inventory History

3 month trend:
-8.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IR2108PBF.

Related Parts

Descriptions

Descriptions of Infineon IR2108PBF provided by its distributors.

IR2108 Series 600 V 200 mA 20 V Supply Dual Output Half Bridge Driver - PDIP-8
Driver 600V 0.35A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin PDIP Tube
600 V half-bridge gate driver IC with shoot through protection, PDIP8, RoHS
Infineon SCT
MOSFET Driver IC; Device Type:High and Low Side; Supply Voltage Min:10V; Supply Voltage Max:25V; Package/Case:8-DIP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Delay Matching:60ns; Fall Time, tf:50ns ;RoHS Compliant: Yes
DRIVER, MOSFET, HIGH/LOW SIDE, 2108; Device Type:High Side / Low Side; Module Configuration:High Side / Low Side; Peak Output Current:350mA; Input Delay:220ns; Output Delay:200ns; Supply Voltage Range:10V to 20V; Driver Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:2108; IC Generic Number:2108; Logic Function Number:2108; No. of Outputs:2; Offset Voltage:600V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current:200mA; Output Current + Max:250mA; Output Sink Current Min:250mA; Output Source Current Min:120mA; Output Voltage:620V; Output Voltage Max:20V; Output Voltage Min:10V; Package / Case:DIP; Power Dissipation Pd:1W; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:Through Hole; Voltage Vcc Max:25V; Voltage Vcc Min:10V
600 V Half Bridge Driver IC with typical 0.2 A source and 0.35 A sink currents in 8 Lead PDIP package for IGBTs and MOSFETs. Also available in 8 Lead SOIC, 14 Lead SOIC, and 14 Lead PDIP. | Summary of Features: Floating channel designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage; dV/dt immune; Gate drive supply range from 10 to 20 V; Undervoltage lockout for both channels; 3.3 V, 5 V, and 15 V logic input compatible; Cross-conduction prevention logic; Matched propagation delay for both channels; High side output in phase with HIN input; Low side output out of phase with LIN input; Logic and power ground + /- 5 V offset; Internal 540ns dead-time; Lower di/dt gate driver for better noise immunity

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2108
  • IR2108 PBF
  • IR2108PBF .
  • IR2108PBF.
  • SP001533172

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Technical
Channel TypeIndependent
Fall Time80 ns
Max Operating Temperature150 °C
Max Output Current350 mA
Max Power Dissipation1 W
Max Supply Current1.6 mA
Max Supply Voltage20 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Nominal Supply Current1.6 mA
Number of Channels2
Number of Drivers2
Number of Outputs2
Output Current200 mA
Output Voltage10 V
Package Quantity3000
PackagingBulk
Power Dissipation1 W
Propagation Delay300 ns
Rise Time220 ns
Schedule B8542310000
Turn-Off Delay Time200 ns
Turn-On Delay Time30 ns
Dimensions
Height4.9276 mm
Length10.8966 mm
Width7.11 mm

Documents

Download datasheets and manufacturer documentation for Infineon IR2108PBF.

Augswan
Datasheet23 pages19 years ago
Farnell
Datasheet4 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago
iiiC
Datasheet23 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead, Lead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago