Infineon IR2104SPBF

Driver 600V 0.36A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC N Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Channel TypeSynchronous
Fall Time90 ns
Max Operating Temperature125 °C
Max Output Current360 mA
Max Output Voltage20 V
Max Power Dissipation625 mW
Max Supply Current270 µA
Max Supply Voltage20 V
Min Operating Temperature-40 °C
Min Output Voltage10 V
Min Supply Voltage10 V
Nominal Supply Current150 µA
Number of Channels2
Number of Drivers2
Number of Outputs2
Output Current360 mA
Output Voltage620 V
Package Quantity3800
PackagingBulk
Power Dissipation625 mW
Propagation Delay820 ns
Rise Time170 ns
Schedule B8542310000
TerminationSMD/SMT
Turn-Off Delay Time220 ns
Turn-On Delay Time60 ns
Dimensions
Height1.4986 mm
Length4.9784 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Infineon IR2104SPBF.

SHENGYU ELECTRONICS
Datasheet14 pages20 years ago
iiiC
Datasheet14 pages20 years ago

Inventory History

3 month trend:
+47.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IR2104SPBF.

Related Parts

Descriptions

Descriptions of Infineon IR2104SPBF provided by its distributors.

Driver 600V 0.36A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC N Tube
Tube IR2104SPBF Half-Bridge 1996 gate driver 170ns -40C~150C TJ 210mA 360mA 625mW
600 V half-bridge gate driver IC with shutdown, SOIC 8N, RoHS
Infineon SCT
IR2104S Series 20 V 210 mA Through Hole Half Bridge Driver - SOIC-8
Gate Driver IC, Half-Bridge, SOIC-8, IR2104SPBF
MOSFET Half-Bridge Gate Driver 0,27A SO8 IR 2104 S PBF
HALF-BRIDGE DRIVER Half Bridge Based MOSFET Driver, 0.36A, CMOS, PDSO8
MOSFET Driver IC; Device Type:Half-Bridge; Supply Voltage Min:10V; Supply Voltage Max:25V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-55°C to +150°C; Delay Matching:60ns ;RoHS Compliant: Yes
DRIVER, MOSFET/IGBT HALF BRIDGE, SMD; Device Type:MOSFET; Module Configuration:Half Bridge; Peak Output Current:360mA; Input Delay:680ns; Output Delay:150ns; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-55°C to +150°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:2104; IC Generic Number:2104; Logic Function Number:2104; No. of Outputs:2; Offset Voltage:600V; Operating Temperature Max:150°C; Operating Temperature Min:-55°C; Output Current:210mA; Output Sink Current Min:270mA; Output Source Current Min:130mA; Output Voltage:620V; Output Voltage Max:20V; Output Voltage Min:10V; Package / Case:SOIC; Power Dissipation Pd:0.625W; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:SMD; Turn Off Time:150ns; Turn On Time:680ns
600 V Half Bridge Driver IC with typical 0.21 A source and 0.36 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead SOIC. | Summary of Features: Floating channel designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage; dV/dt immune; Gate drive supply range from 10 to 20 V; Undervoltage lockout; 3.3 V, 5 V, and 15 V logic input compatible; Cross-conduction prevention logic; Matched propagation delay for both channels; Internal set deadtime; High side output in phase with HIN input; Shut down input turns off both channels; Matched propagation delay for both channels

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR 2104 S PBF
  • IR2104S PBF
  • SP001535392

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Channel TypeSynchronous
Fall Time90 ns
Max Operating Temperature125 °C
Max Output Current360 mA
Max Output Voltage20 V
Max Power Dissipation625 mW
Max Supply Current270 µA
Max Supply Voltage20 V
Min Operating Temperature-40 °C
Min Output Voltage10 V
Min Supply Voltage10 V
Nominal Supply Current150 µA
Number of Channels2
Number of Drivers2
Number of Outputs2
Output Current360 mA
Output Voltage620 V
Package Quantity3800
PackagingBulk
Power Dissipation625 mW
Propagation Delay820 ns
Rise Time170 ns
Schedule B8542310000
TerminationSMD/SMT
Turn-Off Delay Time220 ns
Turn-On Delay Time60 ns
Dimensions
Height1.4986 mm
Length4.9784 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Infineon IR2104SPBF.

SHENGYU ELECTRONICS
Datasheet14 pages20 years ago
iiiC
Datasheet14 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago