Infineon IR2101STRPBF

600 V high-side and low-side gate driver IC, SOIC 8N, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Channel TypeIndependent
Fall Time90 ns
Max Operating Temperature125 °C
Max Output Current360 mA
Max Output Voltage20 V
Max Power Dissipation625 mW
Max Supply Current270 µA
Max Supply Voltage20 V
Min Operating Temperature-40 °C
Min Output Voltage10 V
Min Supply Voltage10 V
Nominal Supply Current30 µA
Number of Channels2
Number of Drivers2
Number of Outputs2
Output Current360 mA
Output Voltage20 V
Package Quantity2500
PackagingCut Tape
Power Dissipation625 mW
Propagation Delay220 ns
Rise Time170 ns
Schedule B8542310000
TerminationSMD/SMT
Turn-Off Delay Time220 ns
Turn-On Delay Time50 ns
Dimensions
Height1.4986 mm
Length4.9784 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Infineon IR2101STRPBF.

SHENGYU ELECTRONICS
Datasheet14 pages20 years ago
iiiC
Datasheet14 pages20 years ago

Inventory History

3 month trend:
-0.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IR2101STRPBF.

Related Parts

Descriptions

Descriptions of Infineon IR2101STRPBF provided by its distributors.

600 V high-side and low-side gate driver IC, SOIC 8N, RoHS
Infineon SCT
Gate Driver IC, Half-Bridge, SOIC-8, IR2101STRPBF
HIGH AND LOW SIDE DRIVER, NONINVERTING INPUTS IN A 8-PIN DIP PACKAGE
Tape & Reel (TR) IR2101SPBF Half-Bridge 1996 gate driver 100ns 50ns -40C~150C TJ 210mA 360mA 0.8V 3V
IR2101S Series Dual 25V Surface Mount High and Low Side Driver - SOIC-8
MOSFET DRIVER, HIGH/LOW-SIDE, SOIC-8; DR; Driver Configuration:High Side and Low Side; Peak Output Current:360mA; Supply Voltage Min:10V; Supply Voltage Max:20V; Driver Case Style:SOIC; No. of Pins:8Pins; Input Delay:160ns; Output Delay:150ns; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (27-Jun-2018); Base Number:2101; Device Type:High Side, Low Side; IC Generic Number:2101; Logic Function Number:2101; Module Configuration:High Side, Low Side; No. of Outputs:2Outputs; Offset Voltage:600V; Operating Temperature Range:-40°C to +125°C; Output Current:210mA; Output Sink Current Min:270mA; Output Source Current Min:130mA; Output Voltage:620V; Power Dissipation Pd:0.625W; Supply Voltage Range:10V to 20V; Termination Type:Surface Mount Device
Drivers IC; Device Type:High and Low Side; Supply Voltage Max:20V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; IC Generic Number:2101; Operating Temp. Max:125°C ;RoHS Compliant: Yes
Type = Half Bridge / Outputs = 2 / Rise Time ns = 100 / Fall Time ns = 50 / Output Current mA = 210 / Output Current mA = 360 / Supply Voltage Min. V = 10 / Supply Voltage Max. V = 20 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC-8N / Pins = 8 / Mounting Type = SMD / MSL = Level-2 / Packaging = Tape & Reel / Length mm = 5 / Width mm = 4 / Height mm = 1.75 / Reflow Temperature Max. °C = 300
600 V High and Low Side Driver IC with typical 0.21 A source and 0.36 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP. | Summary of Features: Floating channel designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage; dV/dt immune; Gate drive supply range from 10 to 20 V; Undervoltage lockout; 3.3 V, 5 V, and 15 V logic input compatible; Matched propagation delay for both channels; Outputs in phase with inputs (IR2101) or out of phase with inputs (IR2102)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2101STRPBF.
  • SP001547610

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Channel TypeIndependent
Fall Time90 ns
Max Operating Temperature125 °C
Max Output Current360 mA
Max Output Voltage20 V
Max Power Dissipation625 mW
Max Supply Current270 µA
Max Supply Voltage20 V
Min Operating Temperature-40 °C
Min Output Voltage10 V
Min Supply Voltage10 V
Nominal Supply Current30 µA
Number of Channels2
Number of Drivers2
Number of Outputs2
Output Current360 mA
Output Voltage20 V
Package Quantity2500
PackagingCut Tape
Power Dissipation625 mW
Propagation Delay220 ns
Rise Time170 ns
Schedule B8542310000
TerminationSMD/SMT
Turn-Off Delay Time220 ns
Turn-On Delay Time50 ns
Dimensions
Height1.4986 mm
Length4.9784 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Infineon IR2101STRPBF.

SHENGYU ELECTRONICS
Datasheet14 pages20 years ago
iiiC
Datasheet14 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago