XP Power IQ1505SA

DC-DC Converter, 1W semi-reg., Single Output, SIP | XP Power IQ1505SA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountPCB, Through Hole
Technical
Current - Output 1200 mA
Efficiency84 %
Isolation Voltage1 kV
Max Input Voltage16.5 V
Max Input Voltage (DC)15 V
Max Operating Temperature85 °C
Max Output Current200 mA
Max Output Power1 W
Max Power Dissipation1 W
Min Input Voltage13.5 V
Min Input Voltage (DC)13.5 V
Min Operating Temperature-40 °C
Nominal Input Voltage15 V
Nominal Output Voltage5 V
Number of Outputs1
Operating Supply Voltage15 V
Output Current200 mA
Output Power1 W
Output Voltage5 V
Power Rating1 W
Voltage - Output 15 V
Dimensions
Depth19.5 mm
Height9.906 mm
Length19.558 mm
Width6.096 mm

Documents

Download datasheets and manufacturer documentation for XP Power IQ1505SA.

TME
Datasheet1 page10 years ago
Datasheet1 page2 years ago
element14 APAC
Datasheet1 page13 years ago

Inventory History

3 month trend:
-1.35%

Engineering Resources

View Evaluation kits and Reference designs for XP Power IQ1505SA.

Related Parts

Descriptions

Descriptions of XP Power IQ1505SA provided by its distributors.

DC-DC Converter, 1W semi-reg., Single Output, SIP | XP Power IQ1505SA
Dc-Dc Conv, Iso Pol, 1 O/P, 1W, 200Ma, 5V; Power Supply Applications:Ite; Input Ratio:1:1; Output Power Max:1W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:200Ma; Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power IQ1505SA
DC/DC CONVERTER, SEMI REG, 1W 5V; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 5V; Output Current - Output 1: 200mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output Current - Output 3: -; Product Range: IQ Series; Input Voltage DC Min: 13.5V; Input Voltage DC Max: 15V; DC / DC Converter Output Type: Fixed; DC / DC Converter Type: SIP; DC / DC Converter Mounting: Through Hole; Width: 6mm; Height: 10mm; Depth: 19.5mm; SVHC: No SVHC (15-Jan-2018); Isolation Voltage: 1kV; No. of Outputs: 1Outputs; Power Rating: 1W; Supply Voltage: 15V

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP POWER INC
  • XP Powe

Technical Specifications

Physical
Case/PackageSIP
MountPCB, Through Hole
Technical
Current - Output 1200 mA
Efficiency84 %
Isolation Voltage1 kV
Max Input Voltage16.5 V
Max Input Voltage (DC)15 V
Max Operating Temperature85 °C
Max Output Current200 mA
Max Output Power1 W
Max Power Dissipation1 W
Min Input Voltage13.5 V
Min Input Voltage (DC)13.5 V
Min Operating Temperature-40 °C
Nominal Input Voltage15 V
Nominal Output Voltage5 V
Number of Outputs1
Operating Supply Voltage15 V
Output Current200 mA
Output Power1 W
Output Voltage5 V
Power Rating1 W
Voltage - Output 15 V
Dimensions
Depth19.5 mm
Height9.906 mm
Length19.558 mm
Width6.096 mm

Documents

Download datasheets and manufacturer documentation for XP Power IQ1505SA.

TME
Datasheet1 page10 years ago
Datasheet1 page2 years ago
element14 APAC
Datasheet1 page13 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant