Infineon IPZ40N04S5L2R8ATMA1

40V, N-Ch, 2.8 mΩ max, Automotive MOSFET, S3O8, OptiMOS™-5, PG-TSDSON-8-33, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)40 A
Drain to Source Breakdown Voltage40 V
Drain to Source Resistance2.2 mΩ
Drain to Source Voltage (Vdss)40 V
Gate to Source Voltage (Vgs)16 V
Input Capacitance2.8 nF
Max Dual Supply Voltage40 V
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation71 W
Min Operating Temperature-55 °C
Number of Channels1
On-State Resistance3.8 mΩ
Package Quantity5000
PackagingTape & Reel
Power Dissipation71 W
Rds On Max2.8 mΩ
Schedule B8541290080
Turn-Off Delay Time20 ns
Turn-On Delay Time4 ns
Dimensions
Height1.15 mm

Documents

Download datasheets and manufacturer documentation for Infineon IPZ40N04S5L2R8ATMA1.

Infineon
Datasheet9 pages8 years ago
TME
Datasheet9 pages8 years ago

Inventory History

3 month trend:
+10.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IPZ40N04S5L2R8ATMA1.

Related Parts

Descriptions

Descriptions of Infineon IPZ40N04S5L2R8ATMA1 provided by its distributors.

40V, N-Ch, 2.8 mΩ max, Automotive MOSFET, S3O8, OptiMOS™-5, PG-TSDSON-8-33, RoHS
Infineon SCT
IPZ40N04S5L Series 40 V 40 A 2.8 Ohm OptiMOS™-5 Power-Transistor -PG-TSDSON-8-33
Mosfet, N-Ch, 40V, 40A, Tsdson-8; Transistor Polarity:N Channel; Continuous Drain Current Id:40A; Drain Source Voltage Vds:40V; On Resistance Rds(On):0.0022Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.6V; Power Rohs Compliant: Yes |Infineon IPZ40N04S5L2R8ATMA1
Summary of Features: OptiMOS - power MOSFET for automotive applications; N-channel - Enhancement mode - Logic Level; AEC Q101 qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green Product (RoHS compliant); 100% Avalanche tested

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPZ40N04S5L-2R8
  • IPZ40N04S5L2R8
  • SP001152004

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)40 A
Drain to Source Breakdown Voltage40 V
Drain to Source Resistance2.2 mΩ
Drain to Source Voltage (Vdss)40 V
Gate to Source Voltage (Vgs)16 V
Input Capacitance2.8 nF
Max Dual Supply Voltage40 V
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation71 W
Min Operating Temperature-55 °C
Number of Channels1
On-State Resistance3.8 mΩ
Package Quantity5000
PackagingTape & Reel
Power Dissipation71 W
Rds On Max2.8 mΩ
Schedule B8541290080
Turn-Off Delay Time20 ns
Turn-On Delay Time4 ns
Dimensions
Height1.15 mm

Documents

Download datasheets and manufacturer documentation for Infineon IPZ40N04S5L2R8ATMA1.

Infineon
Datasheet9 pages8 years ago
TME
Datasheet9 pages8 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeContains Lead
RoHSCompliant
Compliance Statements