Infineon IPW60R045CPFKSA1

MOSFET N-CH 650V 60A TO-247 / Trans MOSFET N-CH 650V 60A 3-Pin(3+Tab) TO-247 Tube
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-247
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)60 A
Current Rating60 A
Drain to Source Breakdown Voltage600 V
Drain to Source Resistance40 mΩ
Drain to Source Voltage (Vdss)600 V
Fall Time10 ns
Gate to Source Voltage (Vgs)20 V
Max Dual Supply Voltage600 V
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
On-State Resistance45 mΩ
Package Quantity240
Power Dissipation431 W
Rise Time20 ns
Schedule B8541290080
Threshold Voltage2.5 V
Turn-Off Delay Time100 ns
Turn-On Delay Time30 ns
Voltage Rating (DC)600 V
Dimensions
Height25.549 mm

Documents

Download datasheets and manufacturer documentation for Infineon IPW60R045CPFKSA1.

Upverter
Datasheet11 pages13 years ago
element14 APAC
Datasheet10 pages16 years ago
Arrow Electronics
Datasheet11 pages13 years ago
iiiC
Datasheet11 pages13 years ago
TME
Datasheet11 pages14 years ago
Farnell
Datasheet6 pages15 years ago

Inventory History

3 month trend:
-28.64%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IPW60R045CPFKSA1.

Related Parts

Descriptions

Descriptions of Infineon IPW60R045CPFKSA1 provided by its distributors.

MOSFET N-CH 650V 60A TO-247 / Trans MOSFET N-CH 650V 60A 3-Pin(3+Tab) TO-247 Tube
Single N-Channel 650 V 45 mOhm 150 nC CoolMOS™ Power Mosfet - TO-247-3
COOLMOS POWER TRANSISTOR Power Field-Effect Transistor, 60A I(D), 600V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
CoolMOS CP, Infineon's fifth series of CoolMOS, is designed for hard and soft switching topologies, CCM PFC as well as PWM for ATX, notebook adapter PDP and LCD TV. | Summary of Features: Lowest figure of merit R on x Q g; Ultra low gate charge; Extreme dv/dt rate; Ultra low R DS(on), ultra low gate charge, very fast switching; V th 3 V, g fs very high, internal R g very low; High current capability; Significant reduction of conduction and switching losses; High power density and efficiency for superior power conversion systems; Best-in-class price/performance ratio | Target Applications: Solar; Server; Telecom; Consumer; Adapter; PC power
MOSFET, N, TO-247; Transistor Polarity:N Channel; Continuous Drain Current Id:60A; Drain Source Voltage Vds:650V; On Resistance Rds(on):45mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:431W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-247; No. of Pins:3; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Current Id Max:60A; Package / Case:TO-247; Power Dissipation Pd:431W; Termination Type:Through Hole; Transistor Type:Power MOSFET; Voltage Vds Typ:650V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1664083
  • IPW60R045CP
  • IPW60R045CP.
  • SP000067149

Technical Specifications

Physical
Case/PackageTO-247
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)60 A
Current Rating60 A
Drain to Source Breakdown Voltage600 V
Drain to Source Resistance40 mΩ
Drain to Source Voltage (Vdss)600 V
Fall Time10 ns
Gate to Source Voltage (Vgs)20 V
Max Dual Supply Voltage600 V
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
On-State Resistance45 mΩ
Package Quantity240
Power Dissipation431 W
Rise Time20 ns
Schedule B8541290080
Threshold Voltage2.5 V
Turn-Off Delay Time100 ns
Turn-On Delay Time30 ns
Voltage Rating (DC)600 V
Dimensions
Height25.549 mm

Documents

Download datasheets and manufacturer documentation for Infineon IPW60R045CPFKSA1.

Upverter
Datasheet11 pages13 years ago
element14 APAC
Datasheet10 pages16 years ago
Arrow Electronics
Datasheet11 pages13 years ago
iiiC
Datasheet11 pages13 years ago
TME
Datasheet11 pages14 years ago
Farnell
Datasheet6 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements