Infineon IPT015N10N5ATMA1

Infineon Technologies N channel OptiMOS5 power transistor, 100 V, 300 A, HSOF, IPT015N10N5ATMA1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)300 A
Drain to Source Resistance2 mΩ
Drain to Source Voltage (Vdss)100 V
Element ConfigurationSingle
Fall Time30 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance12 nF
Max Dual Supply Voltage100 V
Max Operating Temperature175 °C
Max Power Dissipation375 W
Manufacturer Package IdentifierPG-HSOF-8
Min Operating Temperature-55 °C
Number of Channels1
On-State Resistance1.5 mΩ
Package Quantity2000
PackagingTape & Reel
Power Dissipation375 W
Rds On Max1.5 mΩ
Rise Time30 ns
Schedule B8541290080
Turn-Off Delay Time85 ns
Turn-On Delay Time36 ns

Documents

Download datasheets and manufacturer documentation for Infineon IPT015N10N5ATMA1.

TME
Datasheet12 pages0 years ago
Future Electronics
Datasheet11 pages0 years ago
Burklin Elektronik
Datasheet11 pages0 years ago

Inventory History

3 month trend:
-29.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IPT015N10N5ATMA1.

Related Parts

Descriptions

Descriptions of Infineon IPT015N10N5ATMA1 provided by its distributors.

Infineon Technologies N channel OptiMOS5 power transistor, 100 V, 300 A, HSOF, IPT015N10N5ATMA1
Single N-Channel 100 V 1.5 mOhm 211 nC OptiMOS™ Power Mosfet - HSOF-8-1
Trans MOSFET N-CH 100V 300A Automotive 9-Pin(8+Tab) HSOF T/R
MOSFET, N-CH, 100V, 300A, HSOF; Transistor Polarity:N Channel; Continuous Drain Current Id:300A; Source Voltage Vds:100V; On Resistance
Mosfet, N-Ch, 100V, 300A, 175Deg C, 375W; Channel Type:N Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:300A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Infineon IPT015N10N5ATMA1
MOSFET, N-CH, 100V, 300A, HSOF; Transistor Polarity: N Channel; Continuous Drain Current Id: 300A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.0013ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power Dissipation Pd: 375W; Transistor Case Style: HSOF; No. of Pins: 8Pins; Operating Temperature Max: 175°C; Product Range: OptiMOS 5 Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
OptiMOS 5 100V, Infineons latest generation of power MOSFETs, are especially designed for synchronous rectification in telecom and server power supplies. In addition, these devices can also be utilized in other industrial applications such as solar, low voltage drives and adapters. Within seven different packages, the new OptiMOS 5 100V MOSFETs offer the industrys lowest R DS(on). | Summary of Features: Optimized for synchronous rectification; Ideal for high switching frequency; Output capacitance reduction of up to 44%; R DS(on) reduction of up to 43% from previous generation | Benefits: Highest system efficiency; Reduced switching and conduction losses; Less paralleling required; Increased power density; Low voltage overshoot | Target Applications: Telecom; Server; Solar; Low voltage drives; Light electric vehicles; Adapter

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPT015N10N5
  • SP001227040

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)300 A
Drain to Source Resistance2 mΩ
Drain to Source Voltage (Vdss)100 V
Element ConfigurationSingle
Fall Time30 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance12 nF
Max Dual Supply Voltage100 V
Max Operating Temperature175 °C
Max Power Dissipation375 W
Manufacturer Package IdentifierPG-HSOF-8
Min Operating Temperature-55 °C
Number of Channels1
On-State Resistance1.5 mΩ
Package Quantity2000
PackagingTape & Reel
Power Dissipation375 W
Rds On Max1.5 mΩ
Rise Time30 ns
Schedule B8541290080
Turn-Off Delay Time85 ns
Turn-On Delay Time36 ns

Documents

Download datasheets and manufacturer documentation for Infineon IPT015N10N5ATMA1.

TME
Datasheet12 pages0 years ago
Future Electronics
Datasheet11 pages0 years ago
Burklin Elektronik
Datasheet11 pages0 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeContains Lead
RoHSCompliant
Compliance Statements