Samtec IPS1-105-01-S-D

PCB Receptacle, Power Terminal, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Mount
Production

Price and Stock

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Number of Terminals10
Technical
Connector TypeReceptacle, Socket
GenderReceptacle
Max Operating Temperature125 °C
Max Voltage Rating (AC)550 V
Max Voltage Rating (DC)777 V
Min Operating Temperature-55 °C
Number of Contacts10
Number of Ports1
Number of Positions10
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating (AC)550 V
Dimensions
Depth4.95 mm
Length13.08 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec IPS1-105-01-S-D.

Samtec
Datasheet1 page6 years ago
Technical Drawing1 page12 years ago
Master Electronics
Datasheet1 page5 years ago
Datasheet1 page6 years ago
Farnell
Datasheet1 page8 years ago
Datasheet1 page11 years ago
Datasheet1 page12 years ago
Datasheet1 page16 years ago
Datasheet1 page17 years ago
Newark
Datasheet1 page14 years ago
Datasheet1 page10 years ago
Sager Electronics
Datasheet2 pages3 years ago
Toby Electronics
Datasheet1 page7 years ago
Datasheet1 page0 years ago
_legacy Avnet
Datasheet1 page11 years ago

Inventory History

3 month trend:
-14.71%

Alternate Parts

Price @ 1000
$ 2.14
$ 1.725
$ 1.725
Stock
32,759
40,463
40,463
Authorized Distributors
11
11
11
Gender
Receptacle
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
10
-
-
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec IPS1-105-01-S-D.

Related Parts

Descriptions

Descriptions of Samtec IPS1-105-01-S-D provided by its distributors.

PCB Receptacle, Power Terminal, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Mount
Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Plug
".100"" Mini Mate® Isolated Power Connector Socket Strip"
RECEPTACLE, 2.54MM, 10WAY; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: IPS1 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2018); Colour: Black; Contact Termination: Through Hole Vertical; Lead Spacing: 2.54mm; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Row Pitch: 2.54mm; Termination Method: Solder; Voltage Rating VAC: 550V

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPS1-105--01-S-D
  • IPS110501SD

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Number of Terminals10
Technical
Connector TypeReceptacle, Socket
GenderReceptacle
Max Operating Temperature125 °C
Max Voltage Rating (AC)550 V
Max Voltage Rating (DC)777 V
Min Operating Temperature-55 °C
Number of Contacts10
Number of Ports1
Number of Positions10
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating (AC)550 V
Dimensions
Depth4.95 mm
Length13.08 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec IPS1-105-01-S-D.

Samtec
Datasheet1 page6 years ago
Technical Drawing1 page12 years ago
Master Electronics
Datasheet1 page5 years ago
Datasheet1 page6 years ago
Farnell
Datasheet1 page8 years ago
Datasheet1 page11 years ago
Datasheet1 page12 years ago
Datasheet1 page16 years ago
Datasheet1 page17 years ago
Newark
Datasheet1 page14 years ago
Datasheet1 page10 years ago
Sager Electronics
Datasheet2 pages3 years ago
Toby Electronics
Datasheet1 page7 years ago
Datasheet1 page0 years ago
_legacy Avnet
Datasheet1 page11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant