Infineon IPS050N03LG

Trans MOSFET N-CH 30V 50A 3-Pin TO-251 Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-251-3
Number of Pins3
Technical
Continuous Drain Current (ID)50 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance5 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time3.8 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance3.2 nF
Max Operating Temperature175 °C
Max Power Dissipation68 W
Min Operating Temperature-55 °C
Power Dissipation68 W
Rds On Max5 mΩ
Rise Time13 ns
Threshold Voltage1 V
Turn-Off Delay Time25 ns
Turn-On Delay Time6.7 ns

Documents

Download datasheets and manufacturer documentation for Infineon IPS050N03LG.

Farnell
Datasheet12 pages10 years ago
element14 APAC
Datasheet12 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Infineon IPS050N03LG.

Related Parts

Descriptions

Descriptions of Infineon IPS050N03LG provided by its distributors.

Trans MOSFET N-CH 30V 50A 3-Pin TO-251 Tube
MOSFET, N CH, 50A, 30V, PG-TO251-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 50A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.0042ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1V; Power Dissipation Pd: 68W; Transistor Case Style: TO-251; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Current Id Max: 50A; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +175°C; Transistor Type: Power MOSFET; Voltage Vgs Max: 20V
Power Field-Effect Transistor, 50A I(D), 30V, 0.0073ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, GREEN, PLASTIC, TO-251, 3 PIN

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPS050N03L G

Technical Specifications

Physical
Case/PackageTO-251-3
Number of Pins3
Technical
Continuous Drain Current (ID)50 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance5 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time3.8 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance3.2 nF
Max Operating Temperature175 °C
Max Power Dissipation68 W
Min Operating Temperature-55 °C
Power Dissipation68 W
Rds On Max5 mΩ
Rise Time13 ns
Threshold Voltage1 V
Turn-Off Delay Time25 ns
Turn-On Delay Time6.7 ns

Documents

Download datasheets and manufacturer documentation for Infineon IPS050N03LG.

Farnell
Datasheet12 pages10 years ago
element14 APAC
Datasheet12 pages16 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements