APEM IPR3FAD9

Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |Apem IPR3FAD9
Datasheet

Price and Stock

Technical Specifications

Physical
Actuator MaterialPolyamide
Contact MaterialGold, Silver
Contact PlatingGold
Mechanical Life1 Mcycles
MountFront, Panel
Technical
Contact Current Rating5 A
Contact Resistance100 mΩ
Current Rating200 mA
Electrical Life500 kcycles
Max Operating Temperature125 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-40 °C
OrientationStraight
Switch FunctionOff-Mom
TerminationWire Leads
Throw ConfigurationSPST
Voltage Rating (AC)48 V
Voltage Rating (DC)50 V
Dimensions
Actuator Length2 mm

Documents

Download datasheets and manufacturer documentation for APEM IPR3FAD9.

Master Electronics
Datasheet6 pages5 years ago
Electro Sonic
Datasheet12 pages15 years ago
Datasheet6 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for APEM IPR3FAD9.

Related Parts

Descriptions

Descriptions of APEM IPR3FAD9 provided by its distributors.

Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |Apem IPR3FAD9
Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Wire Lead Automotive
SWITCH PUSHBUTTON SPDT 5A 250V

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPR3FAD-9

Technical Specifications

Physical
Actuator MaterialPolyamide
Contact MaterialGold, Silver
Contact PlatingGold
Mechanical Life1 Mcycles
MountFront, Panel
Technical
Contact Current Rating5 A
Contact Resistance100 mΩ
Current Rating200 mA
Electrical Life500 kcycles
Max Operating Temperature125 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-40 °C
OrientationStraight
Switch FunctionOff-Mom
TerminationWire Leads
Throw ConfigurationSPST
Voltage Rating (AC)48 V
Voltage Rating (DC)50 V
Dimensions
Actuator Length2 mm

Documents

Download datasheets and manufacturer documentation for APEM IPR3FAD9.

Master Electronics
Datasheet6 pages5 years ago
Electro Sonic
Datasheet12 pages15 years ago
Datasheet6 pages0 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
RoHSCompliant