APEM IPR1SAD2

Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Solder Lug Panel Mount Automotive

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
679-1099-ND 174 Buy Now »
USD
22.78 22.78 20.21 14.76 14.76
Newark 2
23M6503 933 Buy Now »
USD
19.96 19.96 17.14 16.38 16.38
73J0515 39 Buy Now »
USD
22.20 21.05 19.00 16.81 16.81
Mouser
642-IPR1SAD2 449 Buy Now »
USD
17.93 17.93 14.39 13.89 13.89
Allied Electronics
70066006 492 Buy Now »
USD
12.49 12.49 10.33 10.04 10.04
Heilind Electronics
MORIPR1SAD2 559 Buy Now »
USD
10.18 10.18 8.38 8.15 8.15
Onlinecomponents.com
IPR1SAD2 365 Buy Now »
USD
17.34 17.34 10.51 7.01 6.58
Master Electronics
IPR1SAD2 321 ··
USD
17.34 17.34 10.51 7.01 6.58
Chip One Stop Global
C1S118300002919 266 Buy Now »
USD
17.90 16.10 7.70 7.52 7.52
Beyond Components
IPR1SAD2 0 ··
USD
19.51 19.51 19.51 19.51 19.51
Interstate Connecting Components
IPR1SAD2 559 Buy Now »
Farnell
1082441 1,043 Buy Now »
GBP
11.97 10.39 8.09 7.60 7.60
element14 APAC
1082441 1,212 Buy Now »
SGD
23.26 19.30 15.35 15.35 15.35
Distrelec
IPR1SAD2 442 Buy Now »
EUR
15.58 14.76 13.94 13.94 13.94
Electro Sonic
IPR1SAD2 365 Buy Now »
USD
18.38 18.38 11.14 7.43 6.97
RS Components
4355534 573 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
IPR1SAD2 2,500 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
IPR1SAD2 Contact ··

Descriptions

Switch; IP67 Sealed; Pushbutton; Latching; with Black Actuator
Allied Electronics
PUSHBUTTON SWITCH WITH LATCHING ACTION, FOR HARSH ENVIRONMENTS, ROUND BEZEL, OFF - ON, SOLDER LUG TERMINALS, BLACK PLUNGER, NON ILLUMINATED
Relay Specialties
SWITCH, ON-OFF, BLK/BLK BTN; Series:IP; Switch Function Type:SPST Latching; Contact Configuration:SPST; Voltage, Contact AC Max:125V; Voltage, Contact DC Max:24V; Max Contact Current AC:2A; Max Contact Current DC:100mA; Terminal ;RoHS Compliant: Yes
Newark
SWITCH PUSHBUTTON SPST 4A 12V
Digi-Key
Pushbutton Switches SEALED PB BLACK
Mouser
Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Solder Lug Panel Mount Automotive
Chip One Stop Global
SWITCH, ON-OFF, BLK/BLK BTN; Series:IP; Switch Function Type:SPST Latching; Contact Configuration:SPST; Voltage, Contact AC Max:125V; Voltage, Contact DC Max:24V; Max Contact Current AC:2A; Max Contact Current DC:100mA; Terminal Type:Quick-Connect; Actuator / Cap Colour:Black; Approval Bodies:IEC 512-4&6, EN 50102; Behind Panel Depth:13.2mm; Colour:Black; Contact Current @ Contact Voltage AC Max:2A; Contact Current @ Contact Voltage DC Max:100mA; Contact Material:Silver, Gold plated; Dielectric Strength, VDC:1500V ac; External Depth:18.2mm; External Diameter:17.5mm; External Length / Height:13.2mm; No. of Electrical Operations:500000; No. of Mechanical Operations:1000000; Operating Force:3N; Panel Cut-out Diameter:13.6mm; Resistance, Contact:50mohm; Resistance, Insulation:1Gohm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Thickness, Panel Max:5.5mm; Thickness, Panel Min:1.5mm; Width, External:12mm
Farnell
Black latching pushbutton switch
RS Components
Push-button Switch [Apem] IPR1SAD2 Push-button Switch
Distrelec
SWITCH, ON-OFF, BLK/BLK BTN; Contact Configuration:SPST; Switch Operation:Off-On; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:24V; Contact Current Max:2A; Actuator Style:Round; Switch Terminals:Quick Connect; Actuator / Cap Colour:Black; SVHC:No SVHC (19-Dec-2011); Actuation Type:Round; Approval Bodies:IEC 512-4&6, EN 50102; Behind Panel Depth:13.2mm; Colour:Black; Contact Configuration:SPST; Contact Current @ Contact Voltage AC Max:2A; Contact Current AC Max:2A; Contact Material:Silver, Gold Plated; Contact Resistance:50mohm; Dielectric Strength VDC:1500VAC; External Depth:18.2mm; External Diameter:17.5mm; External Length / Height:13.2mm; External Width:12mm; Insulation Resistance:1Gohm; No. of Electrical Operations:500000; No. of Mechanical Operations:1000000; Operating Force:3N; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Panel Cutout Diameter:13.6mm; Panel Thickness Max:5.5mm; Panel Thickness Min:1.5mm; Series:IP; Switch Operation:Off-On
element14 APAC

Technical Specifications

RoHS Compliant
Mounting Type Panel Solder Lug
Contact Plating Silver Gold
Contact Current Rating 500 mA
Orientation Vertical
Actuator Type Button
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Contact Material Silver
Color Black
Contacts Type SPST
Contact Resistance 50 mΩ

Documents

Farnell
Datasheet 4 pages 3 years ago
Factory Futures
Datasheet 6 pages 3 years ago
Digi-Key
Datasheet 4 pages 9 years ago
Allied Electronics
Datasheet 4 pages 9 years ago
Datasheet 8 pages 9 years ago
Onlinecomponents.com
Datasheet 4 pages
Datasheet 12 pages 8 years ago
Datasheet 12 pages 8 years ago
Gopher Electronics
Datasheet 8 pages 9 years ago
Mouser
Datasheet 8 pages 9 years ago
Relay Specialties
Datasheet 8 pages 12 years ago

Images

Alternate Names

APEM COMPONENTS IPR1SAD2
HARTMANN IPR1SAD2
APE IPR1SAD2
APEM COMPONENTS INC IPR1SAD2
APR IPR1SAD2
Apem Inc IPR1SAD2
APEM GROUP IPR1SAD2
APEM COMPONENTS LLC IPR1SAD2
Apem Component IPR1SAD2
APEM COMPONENTS LLC (VA) IPR1SAD2
APEM BAUELEMENTE GMBH IPR1SAD2
APEM COMPONENTS (VA) IPR1SAD2
APEMCOMP IPR1SAD2
APEM/American Switch Corp IPR1SAD2
APEM SWITCHES IPR1SAD2
APEM COMPO IPR1SAD2
APEM SINGLE POL IPR1SAD2
APEM/MEC IPR1SAD2
APEM COMPONE IPR1SAD2
APEM-APR IPR1SAD2
APEM (MORS/ASC) IPR1SAD2
APEM (MORS) IPR1SAD2
APEM (INVERSEUR IPR1SAD2

Search for other parts like IPR1 »