APEM IPR1FAD2L0G

Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Panel Mount Wire Lead Automotive
Datasheet

Technical Specifications

Physical
Actuator MaterialPolyamide
Contact MaterialGold, Silver
Contact PlatingGold
Housing MaterialPolyamide
MountFront, Panel
Technical
Contact Resistance100 mΩ
Current Rating2 A
Electrical Life200 kcycles
Illumination ColorGreen
Illumination TypeLED
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-40 °C
Number of Poles1
OrientationStraight
Switch FunctionOff-On
TerminationWire Leads
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Voltage Rating (DC)24 V
Dimensions
Actuator Length2 mm

Documents

Download datasheets and manufacturer documentation for APEM IPR1FAD2L0G.

Master Electronics
Datasheet4 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages9 years ago
Datasheet8 pages16 years ago
Datasheet4 pages16 years ago
Factory Futures
Datasheet6 pages11 years ago
Agility
Datasheet8 pages16 years ago
Electro Sonic
Datasheet12 pages15 years ago
DigiKey
Datasheet4 pages16 years ago

Inventory History

3 month trend:
+0.19%

Engineering Resources

View Evaluation kits and Reference designs for APEM IPR1FAD2L0G.

Related Parts

Descriptions

Descriptions of APEM IPR1FAD2L0G provided by its distributors.

Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Panel Mount Wire Lead Automotive
Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |Apem IPR1FAD2L0G
LATCHING ACTION PUSHBUTTON SWITCH FOR HARSH ENVIRONMENT Pushbutton Switch, SPST, Latched, 0.1A, 24VDC, Wire Terminal, Panel Mount-threaded

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
Actuator MaterialPolyamide
Contact MaterialGold, Silver
Contact PlatingGold
Housing MaterialPolyamide
MountFront, Panel
Technical
Contact Resistance100 mΩ
Current Rating2 A
Electrical Life200 kcycles
Illumination ColorGreen
Illumination TypeLED
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-40 °C
Number of Poles1
OrientationStraight
Switch FunctionOff-On
TerminationWire Leads
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Voltage Rating (DC)24 V
Dimensions
Actuator Length2 mm

Documents

Download datasheets and manufacturer documentation for APEM IPR1FAD2L0G.

Master Electronics
Datasheet4 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages9 years ago
Datasheet8 pages16 years ago
Datasheet4 pages16 years ago
Factory Futures
Datasheet6 pages11 years ago
Agility
Datasheet8 pages16 years ago
Electro Sonic
Datasheet12 pages15 years ago
DigiKey
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RatingsDust Tight, IP67, Waterproof
RoHSCompliant