Infineon IPP80N06S2H5AKSA2

55V, N-Ch, 5.5 mΩ max, Automotive MOSFET, TO-220, OptiMOS™, PG-TO220-3, RoHS
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)80 A
Drain to Source Breakdown Voltage55 V
Drain to Source Resistance5.5 mΩ
Drain to Source Voltage (Vdss)55 V
Element ConfigurationSingle
Fall Time22 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance4.4 nF
Max Dual Supply Voltage55 V
Max Operating Temperature175 °C
Max Power Dissipation300 W
Min Operating Temperature-55 °C
On-State Resistance5.5 mΩ
Package Quantity500
Power Dissipation300 W
Rds On Max5.5 mΩ
Rise Time23 ns
Turn-Off Delay Time48 ns
Turn-On Delay Time23 ns
Dimensions
Height15.65 mm
Length10 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Infineon IPP80N06S2H5AKSA2.

Arrow Electronics
Datasheet8 pages18 years ago
iiiC
Datasheet8 pages18 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IPP80N06S2H5AKSA2.

Related Parts

Descriptions

Descriptions of Infineon IPP80N06S2H5AKSA2 provided by its distributors.

55V, N-Ch, 5.5 mΩ max, Automotive MOSFET, TO-220, OptiMOS™, PG-TO220-3, RoHS
Infineon SCT
Trans MOSFET N-CH 55V 80A 3-Pin(3+Tab) TO-220AB
Summary of Features: N-channel - Enhancement mode; Automotive AEC Q101 qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green package (lead free); Ultra low Rds(on); 100% Avalanche tested | Benefits: world's lowest RDS at 55V (on) in planar technology; highest current capability; lowest switching and conduction power losses for highest thermal efficiency; robust packages with superior quality and reliability; Optimized total gate charge enables smaller driver output stages | Target Applications: Valves control; Solenoids control; Lighting; Single-ended motors

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IFX
  • IR/INFINEON
  • IFT
  • INFINEON/SIEMENS
  • INFIENON
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPP80N06S2-H5
  • IPP80N06S2H5
  • IPP80N06S2H5AKSA1
  • SP000218155
  • SP001063646

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)80 A
Drain to Source Breakdown Voltage55 V
Drain to Source Resistance5.5 mΩ
Drain to Source Voltage (Vdss)55 V
Element ConfigurationSingle
Fall Time22 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance4.4 nF
Max Dual Supply Voltage55 V
Max Operating Temperature175 °C
Max Power Dissipation300 W
Min Operating Temperature-55 °C
On-State Resistance5.5 mΩ
Package Quantity500
Power Dissipation300 W
Rds On Max5.5 mΩ
Rise Time23 ns
Turn-Off Delay Time48 ns
Turn-On Delay Time23 ns
Dimensions
Height15.65 mm
Length10 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Infineon IPP80N06S2H5AKSA2.

Arrow Electronics
Datasheet8 pages18 years ago
iiiC
Datasheet8 pages18 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeContains Lead
RoHSCompliant
Compliance Statements