Infineon IPP70N10S312AKSA1

Single N-Channel 100 V 11.6 mOhm 51 nC OptiMOS™ Power Mosfet - TO-220-3
NRND

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)70 A
Drain to Source Resistance9.7 mΩ
Drain to Source Voltage (Vdss)100 V
Gate to Source Voltage (Vgs)20 V
Input Capacitance4.355 nF
Max Dual Supply Voltage100 V
Max Operating Temperature175 °C
Max Power Dissipation125 W
Min Operating Temperature-55 °C
On-State Resistance12.1 mΩ
Package Quantity500
Power Dissipation125 W
Rds On Max11.6 mΩ
Rise Time8 ns
Turn-Off Delay Time25 ns
Turn-On Delay Time17 ns

Documents

Download datasheets and manufacturer documentation for Infineon IPP70N10S312AKSA1.

element14 APAC
Datasheet9 pages16 years ago
TME
Datasheet9 pages16 years ago
iiiC
Datasheet9 pages16 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IPP70N10S312AKSA1.

Related Parts

Descriptions

Descriptions of Infineon IPP70N10S312AKSA1 provided by its distributors.

Single N-Channel 100 V 11.6 mOhm 51 nC OptiMOS™ Power Mosfet - TO-220-3
100V, N-Ch, 12.1 mΩ max, Automotive MOSFET, TO-220, OptiMOS™-T, PG-TO220-3, RoHS
Infineon SCT
Trans MOSFET N-CH 100V 70A Automotive 3-Pin(3+Tab) TO-220 Tube
Summary of Features: N-channel - Enhancement mode; Automotive AEC Q101 qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green product (RoHS compliant); 100% Avalanche tested | Benefits: highest current capability 180A; low switching and conduction power losses for high thermal efficiency; robust packages with superior quality and reliability; optimized total gate charge enables smaller driver output stages | Target Applications: 48V inverter; 48V DC/DC; HID lighting

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPP70N10S3-12
  • SP000407122

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)70 A
Drain to Source Resistance9.7 mΩ
Drain to Source Voltage (Vdss)100 V
Gate to Source Voltage (Vgs)20 V
Input Capacitance4.355 nF
Max Dual Supply Voltage100 V
Max Operating Temperature175 °C
Max Power Dissipation125 W
Min Operating Temperature-55 °C
On-State Resistance12.1 mΩ
Package Quantity500
Power Dissipation125 W
Rds On Max11.6 mΩ
Rise Time8 ns
Turn-Off Delay Time25 ns
Turn-On Delay Time17 ns

Documents

Download datasheets and manufacturer documentation for Infineon IPP70N10S312AKSA1.

element14 APAC
Datasheet9 pages16 years ago
TME
Datasheet9 pages16 years ago
iiiC
Datasheet9 pages16 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeContains Lead
RoHSCompliant
Compliance Statements