Infineon IPP60R099P6XKSA1

Single N-Channel 600 V 99 mOhm 70 nC CoolMOS™ Power Mosfet - TO-220-3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)37.9 A
Drain to Source Breakdown Voltage600 V
Drain to Source Resistance89 mΩ
Drain to Source Voltage (Vdss)600 V
Fall Time5 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance3.33 nF
Max Dual Supply Voltage600 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation278 W
Min Operating Temperature-55 °C
Number of Channels1
On-State Resistance99 mΩ
Package Quantity500
Power Dissipation278 W
Rds On Max99 mΩ
Rise Time10 ns
Schedule B8541290080
Threshold Voltage3.5 V
Turn-Off Delay Time50 ns
Turn-On Delay Time20 ns
Dimensions
Height20.7 mm

Documents

Download datasheets and manufacturer documentation for Infineon IPP60R099P6XKSA1.

element14 APAC
Datasheet18 pages0 years ago

Inventory History

3 month trend:
+66.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IPP60R099P6XKSA1.

Related Parts

Descriptions

Descriptions of Infineon IPP60R099P6XKSA1 provided by its distributors.

Single N-Channel 600 V 99 mOhm 70 nC CoolMOS™ Power Mosfet - TO-220-3
Trans MOSFET N-CH 650V 37.9A 3-Pin TO-220 Tube - Rail/Tube
Mosfet, N-Ch, 600V, 37.9A, To-220; Transistor Polarity:N Channel; Continuous Drain Current Id:37.9A; Drain Source Voltage Vds:600V; On Resistance Rds(On):0.089Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; Power Rohs Compliant: Yes |Infineon IPP60R099P6XKSA1
Power Field-Effect Transistor, 37.9A I(D), 600V, 0.099ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Infineons CoolMOS™ P6 superjunction MOSFET family is designed to enable higher system efficiency whilst being easy to design in, PG-TO220-3, RoHS
Infineon SCT
Infineons CoolMOS P6 product family is designed to enable higher system efficiency whilst being easy to design in. CoolMOS P6 closes the gap between technologies which focus on delivering ultimate performance and those which concentrate more on ease-of-use. | Summary of Features: Reduced gate charge (Q g); Higher V th; Good body diode ruggedness; Optimized integrated R g; Improved dv/dt from 50V/ns; CoolMOS quality with over 12 years manufacturing experience in superjunction technology | Benefits: Improved effciency especially in light load condition; Better efficiency in soft switching applications due to earlier turn-off; Suitable for hard- & soft-switching topologies; Optimized balance of efficiency and ease of use and good controllability of switching behavior; High robustness and better efficiency; Outstanding quality & reliability | Target Applications: PFC stages for server, telecom rectifier, PC silverbox, gaming consoles; PWM stages (TTF, LLC) for server, telecom rectifier, PC silverbox, gaming consoles

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPP60R099P6
  • SP001114650

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)37.9 A
Drain to Source Breakdown Voltage600 V
Drain to Source Resistance89 mΩ
Drain to Source Voltage (Vdss)600 V
Fall Time5 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance3.33 nF
Max Dual Supply Voltage600 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation278 W
Min Operating Temperature-55 °C
Number of Channels1
On-State Resistance99 mΩ
Package Quantity500
Power Dissipation278 W
Rds On Max99 mΩ
Rise Time10 ns
Schedule B8541290080
Threshold Voltage3.5 V
Turn-Off Delay Time50 ns
Turn-On Delay Time20 ns
Dimensions
Height20.7 mm

Documents

Download datasheets and manufacturer documentation for Infineon IPP60R099P6XKSA1.

element14 APAC
Datasheet18 pages0 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements