Infineon IPP076N15N5AKSA1

Trans MOSFET N 150V 112A 3-Pin 0.0076 OHM PG-TO220-3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Continuous Drain Current (ID)112 A
Drain to Source Breakdown Voltage150 V
Drain to Source Resistance5.9 mΩ
Drain to Source Voltage (Vdss)150 V
Gate to Source Voltage (Vgs)20 V
Input Capacitance3.6 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
Number of Channels1
On-State Resistance7.6 mΩ
Package Quantity500
Power Dissipation214 W
Turn-Off Delay Time20 ns
Turn-On Delay Time14 ns
Dimensions
Height20.7 mm

Documents

Download datasheets and manufacturer documentation for Infineon IPP076N15N5AKSA1.

Farnell
Datasheet10 pages0 years ago
TME
Datasheet10 pages0 years ago

Inventory History

3 month trend:
-0.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IPP076N15N5AKSA1.

Descriptions

Descriptions of Infineon IPP076N15N5AKSA1 provided by its distributors.

Trans MOSFET N 150V 112A 3-Pin 0.0076 OHM PG-TO220-3
Trans MOSFET N-CH 150V 112A 3-Pin(3+Tab) TO-220 Tube
Mosfet, N-Ch, 150V, 112A, To-220-3; Transistor Polarity:N Channel; Continuous Drain Current Id:112A; Drain Source Voltage Vds:150V; On Resistance Rds(On):0.0059Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3.8V; Power Rohs Compliant: Yes |Infineon IPP076N15N5AKSA1
Power Field-Effect Transistor, 112A I(D), 150V, 0.0076ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
The new OptiMOSâ„¢ 5 150 V power MOSFETs from Infineon are particularly suitable for low voltage drives such as forklift and e-scooter, as well as telecom and solar applications, PG-TO220-3, RoHS
Infineon SCT
The new OptiMOS 5 150 V power MOSFETs from Infineon are particularly suitable for low voltage drives such as forklift and e-scooter, as well as telecom and solar applications. The new products offer a breakthrough reduction in R DS(on) (up to 25 percent compared to the next best alternative in SuperSO8) and Q rr without compromising FOM gd and FOM OSS, effectively reducing design effort whilst optimizing system efficiency. Furthermore, the ultra-low reverse recovery charge (Q rr = 26 nC in SuperSO8) increases commutation ruggedness. | Summary of Features: Lower R DS(on) without compromising FOM gd and FOM oss; Lower output charge; Ultra-low reverse recovery charge; Increased commutation ruggedness; Higher switching frequency possible | Benefits: Reduced paralleling; Size reduction enabled with SuperSO8 best-in-class; Higher power density designs; More rugged products; System cost reduction; Improved EMI behavior | Target Applications: Low voltage drives; Telecom; Solar

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IFX
  • IR/INFINEON
  • IFT
  • INFINEON/SIEMENS
  • INFIENON
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPP076N15N5
  • SP001180658

Technical Specifications

Technical
Continuous Drain Current (ID)112 A
Drain to Source Breakdown Voltage150 V
Drain to Source Resistance5.9 mΩ
Drain to Source Voltage (Vdss)150 V
Gate to Source Voltage (Vgs)20 V
Input Capacitance3.6 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
Number of Channels1
On-State Resistance7.6 mΩ
Package Quantity500
Power Dissipation214 W
Turn-Off Delay Time20 ns
Turn-On Delay Time14 ns
Dimensions
Height20.7 mm

Documents

Download datasheets and manufacturer documentation for Infineon IPP076N15N5AKSA1.

Farnell
Datasheet10 pages0 years ago
TME
Datasheet10 pages0 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements