Infineon IPP024N06N3GXKSA1

Trans MOSFET N-CH 60V 120A 3-Pin(3+Tab) TO-220 Tube
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)120 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance2.1 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance17 nF
Max Dual Supply Voltage60 V
Max Operating Temperature175 °C
Max Power Dissipation250 W
Min Operating Temperature-55 °C
On-State Resistance2.4 mΩ
Package Quantity500
Power Dissipation250 W
Rds On Max2.4 mΩ
Turn-Off Delay Time79 ns
Turn-On Delay Time41 ns
Dimensions
Height15.65 mm
Length10 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Infineon IPP024N06N3GXKSA1.

Upverter
Datasheet11 pages13 years ago
Factory Futures
Datasheet11 pages14 years ago

Inventory History

3 month trend:
+126%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IPP024N06N3GXKSA1.

Related Parts

Descriptions

Descriptions of Infineon IPP024N06N3GXKSA1 provided by its distributors.

Trans MOSFET N-CH 60V 120A 3-Pin(3+Tab) TO-220 Tube
120 A 60 V 0.0024 ohm N-CHANNEL Si POWER MOSFET TO-220AB
OptiMOS™ 60V is a perfect choice for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops and tablet charger, PG-TO220-3, RoHS
Infineon SCT
OptiMOS 60V is a perfect choice for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops and tablet charger. In addition these devices can be used for a broad range of industrial applications including motor control, solar micro inverter and fast switching DC-DC converter. | Summary of Features: Excellent gate charge x R DS(on) product (FOM); Very low on-resistance R DS(on); Ideal for fast switching applications; RoHS compliant - halogen free; MSL1 rated | Benefits: Highest system efficiency; Less paralleling required; Increased power density; System cost reduction; Very low voltage overshoot | Target Applications: Synchronous rectification; Solar micro inverter; Isolated DC-DC converters; Motor control for 12-48V systems; Or-ing switches

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IFX
  • IR/INFINEON
  • IFT
  • INFINEON/SIEMENS
  • INFIENON
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPP024N06N3 G
  • IPP024N06N3-G
  • IPP024N06N3G
  • SP000680764

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)120 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance2.1 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance17 nF
Max Dual Supply Voltage60 V
Max Operating Temperature175 °C
Max Power Dissipation250 W
Min Operating Temperature-55 °C
On-State Resistance2.4 mΩ
Package Quantity500
Power Dissipation250 W
Rds On Max2.4 mΩ
Turn-Off Delay Time79 ns
Turn-On Delay Time41 ns
Dimensions
Height15.65 mm
Length10 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Infineon IPP024N06N3GXKSA1.

Upverter
Datasheet11 pages13 years ago
Factory Futures
Datasheet11 pages14 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements