Infineon IPL65R340CFDAUMA1

Trans MOSFET N-CH 650(Min)V 10.9A 4-Pin VSON T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins4
Technical
Continuous Drain Current (ID)10.9 A
Drain to Source Breakdown Voltage650 V
Drain to Source Resistance340 mΩ
Drain to Source Voltage (Vdss)650 V
Fall Time7 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.1 nF
Max Dual Supply Voltage650 V
Max Operating Temperature150 °C
Max Power Dissipation104.2 W
Min Operating Temperature-40 °C
Number of Channels2
Number of Elements1
On-State Resistance340 mΩ
Package Quantity3000
PackagingTape & Reel
Power Dissipation104.2 W
Rds On Max340 mΩ
Rise Time7.5 ns
Turn-Off Delay Time45 ns
Turn-On Delay Time11 ns

Documents

Download datasheets and manufacturer documentation for Infineon IPL65R340CFDAUMA1.

TME
Datasheet15 pages0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IPL65R340CFDAUMA1.

Related Parts

Descriptions

Descriptions of Infineon IPL65R340CFDAUMA1 provided by its distributors.

Trans MOSFET N-CH 650(Min)V 10.9A 4-Pin VSON T/R
Replacement for 650V CoolMOS™ CFD2 is 600V CoolMOS™ CFD7, PG-VSON-4, RoHS
Infineon SCT
PFET, 10.9A I(D), 650V, 0.34OHM,
650V CoolMOS CFD2 is Infineon's second generation of market leading high voltage CoolMOS MOSFETs with integrated fast body diode. The CFD2 devices are the successor of 600V CFD with improved energy efficiency. The softer commutation behavior and therefore better EMI behavior gives this product a clear advantage in comparison with competitor parts. | Summary of Features: 650V technology with integrated fast body diode; Limited voltage overshoot during hard commutation; Significant Q g reduction compared to 600V CFD technology; Tighter R DS(ON) max to R DS(on) typ window; Easy to design-in; Lower price compared to 600V CFD technology | Benefits: Low switching losses due to low Q rr at repetitive commutation on body diode; Self limiting di/dt and dv/dt; Low Q oss; Reduced turn on and turn of delay times; Outstanding CoolMOS quality | Target Applications: Telecom; Server; Solar; HID lamp ballast; LED lighting; eMobility

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000949258

Technical Specifications

Physical
MountSurface Mount
Number of Pins4
Technical
Continuous Drain Current (ID)10.9 A
Drain to Source Breakdown Voltage650 V
Drain to Source Resistance340 mΩ
Drain to Source Voltage (Vdss)650 V
Fall Time7 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.1 nF
Max Dual Supply Voltage650 V
Max Operating Temperature150 °C
Max Power Dissipation104.2 W
Min Operating Temperature-40 °C
Number of Channels2
Number of Elements1
On-State Resistance340 mΩ
Package Quantity3000
PackagingTape & Reel
Power Dissipation104.2 W
Rds On Max340 mΩ
Rise Time7.5 ns
Turn-Off Delay Time45 ns
Turn-On Delay Time11 ns

Documents

Download datasheets and manufacturer documentation for Infineon IPL65R340CFDAUMA1.

TME
Datasheet15 pages0 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeContains Lead
RoHSCompliant
Compliance Statements