Infineon IPL65R190E6AUMA1

Trans MOSFET N-CH 650V 20.2A 5-Pin Thin-PAK T/R
Obsolete

Technical Specifications

Physical
MountSurface Mount
Number of Pins4
Technical
Continuous Drain Current (ID)20.2 A
Drain to Source Breakdown Voltage650 V
Drain to Source Resistance190 mΩ
Drain to Source Voltage (Vdss)650 V
Element ConfigurationSingle
Fall Time10 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.62 nF
Max Dual Supply Voltage650 V
Max Operating Temperature150 °C
Max Power Dissipation151 W
Min Operating Temperature-40 °C
Number of Channels1
On-State Resistance190 mΩ
Package Quantity3000
PackagingTape & Reel
Power Dissipation151 W
Rds On Max190 mΩ
Rise Time11 ns
Turn-Off Delay Time112 ns
Turn-On Delay Time12 ns

Documents

Download datasheets and manufacturer documentation for Infineon IPL65R190E6AUMA1.

TME
Datasheet15 pages0 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IPL65R190E6AUMA1.

Related Parts

Descriptions

Descriptions of Infineon IPL65R190E6AUMA1 provided by its distributors.

Trans MOSFET N-CH 650V 20.2A 5-Pin Thin-PAK T/R
CoolMOS™ E6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation, PG-VSON-4, RoHS
Infineon SCT
CoolMOS E6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation. The offered devices provide all benefits of a fast switching SJ MOSFET while not sacrificing ease-of-use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler. | Summary of Features: Easy control of switching behavior; Very high commutation ruggedness; Extremely low losses due to very low Figure of Merit (R DS(ON)*Q g) and E oss); Easy to use; Better light load efficiency compared to C3; Outstanding reliability with proven CoolMOS quality combined with high body diode ruggedness; Better price performance in comparison to previous CoolMOS generations; More efficient, more compact, lighter and cooler | Benefits: Improved power density; Improved reliability; General purpose part can be used in both soft and hard switching topologies; Better light load effciency; Improved effciency in hard switching applications; Improved ease-of-use; Reduces possible ringing due to pcb layout and package parasitic effects | Target Applications: Consumer; Adapter; eMobility; PFC stages for server & telecom; SMPS; PC power; Solar; Lighting

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Technical Specifications

Physical
MountSurface Mount
Number of Pins4
Technical
Continuous Drain Current (ID)20.2 A
Drain to Source Breakdown Voltage650 V
Drain to Source Resistance190 mΩ
Drain to Source Voltage (Vdss)650 V
Element ConfigurationSingle
Fall Time10 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.62 nF
Max Dual Supply Voltage650 V
Max Operating Temperature150 °C
Max Power Dissipation151 W
Min Operating Temperature-40 °C
Number of Channels1
On-State Resistance190 mΩ
Package Quantity3000
PackagingTape & Reel
Power Dissipation151 W
Rds On Max190 mΩ
Rise Time11 ns
Turn-Off Delay Time112 ns
Turn-On Delay Time12 ns

Documents

Download datasheets and manufacturer documentation for Infineon IPL65R190E6AUMA1.

TME
Datasheet15 pages0 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeContains Lead
RoHSCompliant
Compliance Statements