Infineon IPI90N06S404AKSA1

Trans MOSFET N-CH 60V 90A 3-Pin(3+Tab) TO-262
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-262-3
Number of Pins3
Technical
Continuous Drain Current (ID)90 A
Drain to Source Resistance4 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance10.4 nF
Max Dual Supply Voltage60 V
Max Operating Temperature175 °C
Max Power Dissipation150 W
Min Operating Temperature-55 °C
Rds On Max4 mΩ
Turn-Off Delay Time40 ns
Turn-On Delay Time30 ns
Dimensions
Height9.25 mm
Length10 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Infineon IPI90N06S404AKSA1.

Infineon
Datasheet9 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Infineon IPI90N06S404AKSA1.

Descriptions

Descriptions of Infineon IPI90N06S404AKSA1 provided by its distributors.

Trans MOSFET N-CH 60V 90A 3-Pin(3+Tab) TO-262
Compliant 4.4 mm 9.25 mm 10 mm 4 mΩ TO-262-3 Halogen Free 3
MOSFET N-CH 60V 90A TO262-3

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPI90N06S4-04

Technical Specifications

Physical
Case/PackageTO-262-3
Number of Pins3
Technical
Continuous Drain Current (ID)90 A
Drain to Source Resistance4 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance10.4 nF
Max Dual Supply Voltage60 V
Max Operating Temperature175 °C
Max Power Dissipation150 W
Min Operating Temperature-55 °C
Rds On Max4 mΩ
Turn-Off Delay Time40 ns
Turn-On Delay Time30 ns
Dimensions
Height9.25 mm
Length10 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Infineon IPI90N06S404AKSA1.

Infineon
Datasheet9 pages14 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
RoHSCompliant
Compliance Statements