Infineon IPI47N10SL26AKSA1

100V, N-Ch, 26 mΩ max, Automotive MOSFET, I2PAK, SIPMOS™, PG-TO262-3-3, RoHS
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-262-3
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)47 A
Drain to Source Voltage (Vdss)100 V
Input Capacitance2.5 nF
Max Dual Supply Voltage100 V
Max Operating Temperature175 °C
Max Power Dissipation175 W
Min Operating Temperature-55 °C
On-State Resistance26 mΩ
Package Quantity500
Power Dissipation175 W
Rds On Max26 mΩ

Documents

Download datasheets and manufacturer documentation for Infineon IPI47N10SL26AKSA1.

Infineon
Datasheet8 pages22 years ago
iiiC
Datasheet8 pages22 years ago

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IPI47N10SL26AKSA1.

Related Parts

Descriptions

Descriptions of Infineon IPI47N10SL26AKSA1 provided by its distributors.

100V, N-Ch, 26 mΩ max, Automotive MOSFET, I2PAK, SIPMOS™, PG-TO262-3-3, RoHS
Infineon SCT
Trans MOSFET N-CH 100V 47A 3-Pin(3+Tab) TO-262
MOSFET N-Ch 100V 47A I2PAK-3 SIPMOS
Summary of Features: N-Channel; Enhancement mode; Logic Level; 175C operating temperature; Avalanche rated; dv/dt rated; Green Package (lead free) | Benefits: highest current capability 180A; low switching and conduction power losses for high thermal efficiency; robust packages with superior quality and reliability; optimized total gate charge enables smaller driver output stages | Target Applications: 48V inverter; 48V DC/DC; HID lighting

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IFX
  • IR/INFINEON
  • IFT
  • INFINEON/SIEMENS
  • INFIENON
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPI47N10SL-26

Technical Specifications

Physical
Case/PackageTO-262-3
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)47 A
Drain to Source Voltage (Vdss)100 V
Input Capacitance2.5 nF
Max Dual Supply Voltage100 V
Max Operating Temperature175 °C
Max Power Dissipation175 W
Min Operating Temperature-55 °C
On-State Resistance26 mΩ
Package Quantity500
Power Dissipation175 W
Rds On Max26 mΩ

Documents

Download datasheets and manufacturer documentation for Infineon IPI47N10SL26AKSA1.

Infineon
Datasheet8 pages22 years ago
iiiC
Datasheet8 pages22 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeContains Lead
RoHSCompliant
Compliance Statements