Infineon IPD60R400CEATMA1

Single N-Channel 600 V 400 mOhm 32 nC CoolMOS™ Power Mosfet - TO-252-3
Datasheet

Technical Specifications

Physical
Case/PackageTO-252-3
MountSurface Mount
Weight3.949996 g
Technical
Continuous Drain Current (ID)10.3 A
Drain to Source Breakdown Voltage600 V
Drain to Source Resistance340 mΩ
Drain to Source Voltage (Vdss)600 V
Element ConfigurationSingle
Fall Time8 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance700 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation83 W
Min Operating Temperature-40 °C
Number of Channels1
PackagingTape & Reel (TR)
Power Dissipation112 W
Rds On Max400 mΩ
Rise Time9 ns
Turn-Off Delay Time56 ns
Turn-On Delay Time11 ns
Dimensions
Height2.55 mm

Documents

Download datasheets and manufacturer documentation for Infineon IPD60R400CEATMA1.

TME
Datasheet17 pages0 years ago
Upverter
Datasheet17 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.539
$ 0.539
Stock
305,945
1,278,772
1,278,772
Authorized Distributors
0
11
11
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-252-3
-
-
Drain to Source Voltage (Vdss)
600 V
600 V
600 V
Continuous Drain Current (ID)
10.3 A
-
-
Threshold Voltage
-
-
-
Rds On Max
400 mΩ
-
-
Gate to Source Voltage (Vgs)
20 V
-
-
Power Dissipation
112 W
83 W
83 W
Input Capacitance
700 pF
-
-

Engineering Resources

View Evaluation kits and Reference designs for Infineon IPD60R400CEATMA1.

Related Parts

Descriptions

Descriptions of Infineon IPD60R400CEATMA1 provided by its distributors.

Single N-Channel 600 V 400 mOhm 32 nC CoolMOS™ Power Mosfet - TO-252-3
Trans MOSFET N-CH 600V 10.3A 3-Pin(2+Tab) DPAK T/R
Power Field-Effect Transistor, 600V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001276022

Technical Specifications

Physical
Case/PackageTO-252-3
MountSurface Mount
Weight3.949996 g
Technical
Continuous Drain Current (ID)10.3 A
Drain to Source Breakdown Voltage600 V
Drain to Source Resistance340 mΩ
Drain to Source Voltage (Vdss)600 V
Element ConfigurationSingle
Fall Time8 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance700 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation83 W
Min Operating Temperature-40 °C
Number of Channels1
PackagingTape & Reel (TR)
Power Dissipation112 W
Rds On Max400 mΩ
Rise Time9 ns
Turn-Off Delay Time56 ns
Turn-On Delay Time11 ns
Dimensions
Height2.55 mm

Documents

Download datasheets and manufacturer documentation for Infineon IPD60R400CEATMA1.

TME
Datasheet17 pages0 years ago
Upverter
Datasheet17 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements