Infineon IPD50N10S3L16ATMA1

Single N-Channel 100 V 15 mOhm 49 nC OptiMOS™ Power Mosfet - TO-252-3-11
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-252-3
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)50 A
Drain to Source Resistance12.5 mΩ
Drain to Source Voltage (Vdss)100 V
Gate to Source Voltage (Vgs)20 V
Input Capacitance4.18 nF
Max Dual Supply Voltage100 V
Max Operating Temperature175 °C
Max Power Dissipation100 W
Min Operating Temperature-55 °C
On-State Resistance15 mΩ
Package Quantity2500
PackagingTape & Reel
Power Dissipation100 W
Rds On Max15 mΩ
Rise Time5 ns
Schedule B8541290080
Turn-Off Delay Time29 ns
Turn-On Delay Time10 ns

Documents

Download datasheets and manufacturer documentation for Infineon IPD50N10S3L16ATMA1.

Newark
Datasheet9 pages12 years ago
iiiC
Datasheet9 pages16 years ago

Inventory History

3 month trend:
+1.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IPD50N10S3L16ATMA1.

Related Parts

Descriptions

Descriptions of Infineon IPD50N10S3L16ATMA1 provided by its distributors.

Single N-Channel 100 V 15 mOhm 49 nC OptiMOS™ Power Mosfet - TO-252-3-11
100V, N-Ch, 15 mΩ max, Automotive MOSFET, DPAK, OptiMOS™-T, PG-TO252-3, RoHS
Infineon SCT
MOSFET, N CH, 100V, 50A, TO-252-3; Transistor Polarity:N Channel; Continuous Drain Current Id:50A; Source Voltage Vds:100V; On Resistance
Power Field-Effect Transistor, 50A I(D), 100V, 0.0199ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, N CH, 100V, 50A, TO-252-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 50A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.0125ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.7V; Power Dissipation Pd: 100W; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
Summary of Features: N-channel - Enhancement mode; Automotive AEC Q101 qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green product (RoHS compliant); 100% Avalanche tested | Benefits: highest current capability 180A; low switching and conduction power losses for high thermal efficiency; robust packages with superior quality and reliability; optimized total gate charge enables smaller driver output stages | Target Applications: 48V inverter; 48V DC/DC; HID lighting

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD50N10S3L 16ATMA1
  • IPD50N10S3L-16
  • IPD50N10S3L16
  • SP000386185

Technical Specifications

Physical
Case/PackageTO-252-3
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)50 A
Drain to Source Resistance12.5 mΩ
Drain to Source Voltage (Vdss)100 V
Gate to Source Voltage (Vgs)20 V
Input Capacitance4.18 nF
Max Dual Supply Voltage100 V
Max Operating Temperature175 °C
Max Power Dissipation100 W
Min Operating Temperature-55 °C
On-State Resistance15 mΩ
Package Quantity2500
PackagingTape & Reel
Power Dissipation100 W
Rds On Max15 mΩ
Rise Time5 ns
Schedule B8541290080
Turn-Off Delay Time29 ns
Turn-On Delay Time10 ns

Documents

Download datasheets and manufacturer documentation for Infineon IPD50N10S3L16ATMA1.

Newark
Datasheet9 pages12 years ago
iiiC
Datasheet9 pages16 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeContains Lead
RoHSCompliant
Compliance Statements