Infineon IPB80N06S2-05

Trans MOSFET N-CH 55V 80A Automotive 3-Pin(2+Tab) D2PAK T/R
Obsolete

Price and Stock

Technical Specifications

Physical
Case/PackageTO-263-3
Contact PlatingTin
Number of Pins3
Technical
Continuous Drain Current (ID)80 A
Drain to Source Breakdown Voltage55 V
Drain to Source Voltage (Vdss)55 V
Element ConfigurationSingle
Fall Time20 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance5.11 nF
Max Dual Supply Voltage55 V
Max Operating Temperature175 °C
Max Power Dissipation300 W
Min Operating Temperature-55 °C
On-State Resistance4.8 mΩ
Package Quantity1000
PackagingTape & Reel
Power Dissipation300 W
Rds On Max4.8 mΩ
Rise Time21 ns
Turn-Off Delay Time54 ns
Turn-On Delay Time18 ns

Documents

Download datasheets and manufacturer documentation for Infineon IPB80N06S2-05.

Infineon
Datasheet8 pages18 years ago
iiiC
Datasheet8 pages18 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IPB80N06S2-05.

Descriptions

Descriptions of Infineon IPB80N06S2-05 provided by its distributors.

Trans MOSFET N-CH 55V 80A Automotive 3-Pin(2+Tab) D2PAK T/R
55V, N-Ch, 5 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™, PG-TO263-3, RoHS
Infineon SCT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 0.82uF 6.3volts *Derate Voltage/Temp
Power Field-Effect Transistor, 80A I(D), 55V, 0.0048ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN
Summary of Features: N-channel - Enhancement mode; Automotive AEC Q101 qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green package (lead free); Ultra low Rds(on); 100% Avalanche tested | Benefits: world's lowest RDS at 55V (on) in planar technology; highest current capability; lowest switching and conduction power losses for highest thermal efficiency; robust packages with superior quality and reliability; Optimized total gate charge enables smaller driver output stages | Target Applications: Valves control; Solenoids control; Lighting; Single-ended motors

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IFX
  • IR/INFINEON
  • IFT
  • INFINEON/SIEMENS
  • INFIENON
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB80N06S205ATMA1
  • SP000218877

Technical Specifications

Physical
Case/PackageTO-263-3
Contact PlatingTin
Number of Pins3
Technical
Continuous Drain Current (ID)80 A
Drain to Source Breakdown Voltage55 V
Drain to Source Voltage (Vdss)55 V
Element ConfigurationSingle
Fall Time20 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance5.11 nF
Max Dual Supply Voltage55 V
Max Operating Temperature175 °C
Max Power Dissipation300 W
Min Operating Temperature-55 °C
On-State Resistance4.8 mΩ
Package Quantity1000
PackagingTape & Reel
Power Dissipation300 W
Rds On Max4.8 mΩ
Rise Time21 ns
Turn-Off Delay Time54 ns
Turn-On Delay Time18 ns

Documents

Download datasheets and manufacturer documentation for Infineon IPB80N06S2-05.

Infineon
Datasheet8 pages18 years ago
iiiC
Datasheet8 pages18 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
RoHSCompliant
Compliance Statements