Infineon IPB60R199CPATMA1

Single N-Channel 650 V 199 mOhm 32 nC CoolMOS™ Power Mosfet - D2PAK
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-263
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)16 A
Drain to Source Resistance180 mΩ
Drain to Source Voltage (Vdss)600 V
Gate to Source Voltage (Vgs)20 V
Max Dual Supply Voltage600 V
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Elements1
On-State Resistance199 mΩ
Package Quantity1000
PackagingTape & Reel
Power Dissipation139 W
Rise Time5 ns
Turn-Off Delay Time50 ns
Turn-On Delay Time10 ns

Documents

Download datasheets and manufacturer documentation for Infineon IPB60R199CPATMA1.

Upverter
Datasheet10 pages14 years ago
element14 APAC
Datasheet10 pages17 years ago
iiiC
Datasheet10 pages13 years ago
TME
Datasheet11 pages14 years ago
Farnell
Datasheet6 pages15 years ago

Inventory History

3 month trend:
+189%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IPB60R199CPATMA1.

Related Parts

Descriptions

Descriptions of Infineon IPB60R199CPATMA1 provided by its distributors.

Single N-Channel 650 V 199 mOhm 32 nC CoolMOS™ Power Mosfet - D2PAK
Trans MOSFET N-CH 650V 16A Automotive 3-Pin(2+Tab) D2PAK T/R
CoolMOS CP, Infineon's fifth series of CoolMOS, is designed for hard and soft switching topologies, CCM PFC as well as PWM for ATX, notebook adapter PDP and LCD TV. | Summary of Features: Lowest figure of merit R on x Q g; Ultra low gate charge; Extreme dv/dt rate; Ultra low R DS(on), ultra low gate charge, very fast switching; V th 3 V, g fs very high, internal R g very low; High current capability; Significant reduction of conduction and switching losses; High power density and efficiency for superior power conversion systems; Best-in-class price/performance ratio | Target Applications: Solar; Server; Telecom; Consumer; Adapter; PC power
Transistor Polarity:n Channel; Drain Source Voltage Vds:650V; Continuous Drain Current Id:16A; On Resistance Rds(On):0.18Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Product Range:- Rohs Compliant: Yes
MOSFET, N, TO-263; Transistor Polarity:N Channel; Continuous Drain Current Id:16A; Drain Source Voltage Vds:650V; On Resistance Rds(on):199mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:139W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-263; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:16A; Package / Case:TO-263; Power Dissipation Pd:139W; Termination Type:SMD; Transistor Type:Power MOSFET; Voltage Vds Typ:650V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IFX
  • IR/INFINEON
  • IFT
  • INFINEON/SIEMENS
  • INFIENON
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB60R199CP
  • IPB60R199CPATMA1.
  • SP000223256

Technical Specifications

Physical
Case/PackageTO-263
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)16 A
Drain to Source Resistance180 mΩ
Drain to Source Voltage (Vdss)600 V
Gate to Source Voltage (Vgs)20 V
Max Dual Supply Voltage600 V
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Elements1
On-State Resistance199 mΩ
Package Quantity1000
PackagingTape & Reel
Power Dissipation139 W
Rise Time5 ns
Turn-Off Delay Time50 ns
Turn-On Delay Time10 ns

Documents

Download datasheets and manufacturer documentation for Infineon IPB60R199CPATMA1.

Upverter
Datasheet10 pages14 years ago
element14 APAC
Datasheet10 pages17 years ago
iiiC
Datasheet10 pages13 years ago
TME
Datasheet11 pages14 years ago
Farnell
Datasheet6 pages15 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeContains Lead
RoHSCompliant
Compliance Statements