Infineon IPB60R060P7ATMA1

Single N-Channel 600 V 60 mOhm 67 nC CoolMOS™ Power Mosfet - D2PAK
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Continuous Drain Current (ID)48 A
Drain to Source Breakdown Voltage600 V
Drain to Source Resistance49 mΩ
Drain to Source Voltage (Vdss)600 V
Gate to Source Voltage (Vgs)20 V
Input Capacitance2.895 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Channels1
On-State Resistance60 mΩ
Package Quantity1000
PackagingTape & Reel
Power Dissipation164 W
Schedule B8541290080
Turn-Off Delay Time79 ns
Turn-On Delay Time23 ns
Dimensions
Height4.7 mm

Documents

Download datasheets and manufacturer documentation for Infineon IPB60R060P7ATMA1.

TME
Datasheet14 pages0 years ago
Future Electronics
Datasheet2 pages6 years ago

Inventory History

3 month trend:
+78.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IPB60R060P7ATMA1.

Descriptions

Descriptions of Infineon IPB60R060P7ATMA1 provided by its distributors.

Single N-Channel 600 V 60 mOhm 67 nC CoolMOS™ Power Mosfet - D2PAK
Trans MOSFET N-CH 600V 48A 3-Pin(2+Tab) D2PAK T/R
Optimized superjunction MOSFETs merging high energy efficiency with ease-of-use, PG-TO263-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 600V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N-CH, 600V, 48A, TO-263; Channel Type:N Channel; Drain Source Voltage Vds:600V; Continuous Drain Current Id:48A; Transistor Mounting:Surface Mount; Rds(on) Test Voltage:10V; Gate Source Threshold Voltage Max:4V RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB60R060P7
  • SP001664882

Technical Specifications

Technical
Continuous Drain Current (ID)48 A
Drain to Source Breakdown Voltage600 V
Drain to Source Resistance49 mΩ
Drain to Source Voltage (Vdss)600 V
Gate to Source Voltage (Vgs)20 V
Input Capacitance2.895 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Channels1
On-State Resistance60 mΩ
Package Quantity1000
PackagingTape & Reel
Power Dissipation164 W
Schedule B8541290080
Turn-Off Delay Time79 ns
Turn-On Delay Time23 ns
Dimensions
Height4.7 mm

Documents

Download datasheets and manufacturer documentation for Infineon IPB60R060P7ATMA1.

TME
Datasheet14 pages0 years ago
Future Electronics
Datasheet2 pages6 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements