Infineon IPB019N06L3GATMA1

Trans MOSFET N-CH 60V 120A Automotive 3-Pin(2+Tab) D2PAK T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-263
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)120 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance1.6 mΩ
Drain to Source Voltage (Vdss)60 V
Fall Time38 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance21 nF
Max Dual Supply Voltage60 V
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation250 W
Manufacturer Package IdentifierPG-TO-263-3
Min Operating Temperature-55 °C
Number of Channels1
On-State Resistance1.9 mΩ
Package Quantity1000
PackagingTape & Reel
Power Dissipation250 W
Rise Time79 ns
Schedule B8541290080
Threshold Voltage1.7 V
Turn-Off Delay Time131 ns
Turn-On Delay Time35 ns
Dimensions
Height4.57 mm

Documents

Download datasheets and manufacturer documentation for Infineon IPB019N06L3GATMA1.

Factory Futures
Datasheet9 pages13 years ago

Inventory History

3 month trend:
+3.18%

Alternate Parts

Price @ 1000
$ 1.785
$ 1.655
$ 1.655
Stock
121,058
223,775
223,775
Authorized Distributors
7
12
12
Mount
Surface Mount
-
-
Case/Package
TO-263
-
-
Drain to Source Voltage (Vdss)
60 V
-
-
Continuous Drain Current (ID)
120 A
-
-
Threshold Voltage
1.7 V
-
-
Rds On Max
-
-
-
Gate to Source Voltage (Vgs)
20 V
-
-
Power Dissipation
250 W
-
-
Input Capacitance
21 nF
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IPB019N06L3GATMA1.

Related Parts

Descriptions

Descriptions of Infineon IPB019N06L3GATMA1 provided by its distributors.

Trans MOSFET N-CH 60V 120A Automotive 3-Pin(2+Tab) D2PAK T/R
Single N-Channel 60 V 1.9 mOhm 166 nC OptiMOS™ Power Mosfet - D2PAK
MOSFET, N CH, 60V, 120A, TO-263-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 120A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.0016ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.7V;
Power Field-Effect Transistor, 120A I(D), 60V, 0.0019ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
OptiMOS™ 60V is a perfect choice for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops and tablet charger, PG-TO263-3, RoHS
Infineon SCT
OptiMOS 60V is a perfect choice for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops and tablet charger. In addition these devices can be used for a broad range of industrial applications including motor control, solar micro inverter and fast switching DC-DC converter. | Summary of Features: Excellent gate charge x R DS(on) product (FOM); Very low on-resistance R DS(on); Ideal for fast switching applications; RoHS compliant - halogen free; MSL1 rated | Benefits: Highest system efficiency; Less paralleling required; Increased power density; System cost reduction; Very low voltage overshoot | Target Applications: Synchronous rectification; Solar micro inverter; Isolated DC-DC converters; Motor control for 12-48V systems; Or-ing switches

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB019N06L3 G
  • IPB019N06L3G
  • IPB019N06L3GXT
  • SP000453020

Technical Specifications

Physical
Case/PackageTO-263
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)120 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance1.6 mΩ
Drain to Source Voltage (Vdss)60 V
Fall Time38 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance21 nF
Max Dual Supply Voltage60 V
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation250 W
Manufacturer Package IdentifierPG-TO-263-3
Min Operating Temperature-55 °C
Number of Channels1
On-State Resistance1.9 mΩ
Package Quantity1000
PackagingTape & Reel
Power Dissipation250 W
Rise Time79 ns
Schedule B8541290080
Threshold Voltage1.7 V
Turn-Off Delay Time131 ns
Turn-On Delay Time35 ns
Dimensions
Height4.57 mm

Documents

Download datasheets and manufacturer documentation for Infineon IPB019N06L3GATMA1.

Factory Futures
Datasheet9 pages13 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements