Infineon IPA90R340C3XKSA2

Single N-Channel 900 V 340 mOhm 94 nC CoolMOS™ Power Mosfet - TO-220-3-FP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)15 A
Drain to Source Resistance280 mΩ
Drain to Source Voltage (Vdss)900 V
Fall Time25 ns
Gate to Source Voltage (Vgs)30 V
Max Dual Supply Voltage900 V
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Elements1
On-State Resistance340 mΩ
Package Quantity500
Power Dissipation35 W
Rise Time20 ns
Schedule B8541290080
Turn-Off Delay Time400 ns
Turn-On Delay Time70 ns

Documents

Download datasheets and manufacturer documentation for Infineon IPA90R340C3XKSA2.

TME
Datasheet10 pages15 years ago
Farnell
Datasheet6 pages15 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IPA90R340C3XKSA2.

Related Parts

Descriptions

Descriptions of Infineon IPA90R340C3XKSA2 provided by its distributors.

Single N-Channel 900 V 340 mOhm 94 nC CoolMOS™ Power Mosfet - TO-220-3-FP
Power Transistor MOSFET N-Channel Enhancement 900V 15A 3-Pin TO-220FP
Avnet Japan
Power Field-Effect Transistor, 15A I(D), 900V, 0.34ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:15A; Drain Source Voltage Vds:900V; On Resistance Rds(on):340mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:35W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:15A; Package / Case:TO-220; Power Dissipation Pd:35W; Termination Type:Through Hole; Transistor Type:Power MOSFET; Voltage Vds Typ:900V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V
900V CoolMOS C3 is Infineon's third series of CoolMOS with market entry in 2001. C3 is the "working horse" of the portfolio. | Summary of Features: Low specific on-state resistance (R on*A); Very low energy storage in output capacitance (E oss) @400V; Low gate charge (Q g); Fieldproven CoolMOS quality; CoolMOS technology has been manufactured by Infineon since 1998 | Benefits: High efficiency and power density; Outstanding cost/performance; High reliability; Ease-of-use | Target Applications: Consumer; PC power; Adapter; Lighting

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPA90R340C3
  • IPA90R340C3XKSA1
  • SP002548856

Technical Specifications

Physical
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)15 A
Drain to Source Resistance280 mΩ
Drain to Source Voltage (Vdss)900 V
Fall Time25 ns
Gate to Source Voltage (Vgs)30 V
Max Dual Supply Voltage900 V
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Elements1
On-State Resistance340 mΩ
Package Quantity500
Power Dissipation35 W
Rise Time20 ns
Schedule B8541290080
Turn-Off Delay Time400 ns
Turn-On Delay Time70 ns

Documents

Download datasheets and manufacturer documentation for Infineon IPA90R340C3XKSA2.

TME
Datasheet10 pages15 years ago
Farnell
Datasheet6 pages15 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements