Infineon IPA60R750E6XKSA1

In a Pack of 10, N-Channel MOSFET, 5.7 A, 600 V, 3-Pin TO-220FP Infineon IPA60R750E6XKSA1
NRND

Technical Specifications

Physical
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)5.7 A
Drain to Source Resistance680 mΩ
Drain to Source Voltage (Vdss)600 V
Fall Time12 ns
Gate to Source Voltage (Vgs)20 V
Max Dual Supply Voltage600 V
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Elements1
On-State Resistance750 mΩ
Package Quantity500
Power Dissipation27 W
Rise Time7 ns
Schedule B8541290080
Turn-Off Delay Time50 ns
Turn-On Delay Time9 ns

Documents

Download datasheets and manufacturer documentation for Infineon IPA60R750E6XKSA1.

TME
Datasheet17 pages9 years ago
_legacy Avnet
Datasheet17 pages13 years ago

Inventory History

3 month trend:
+7.09%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IPA60R750E6XKSA1.

Related Parts

Descriptions

Descriptions of Infineon IPA60R750E6XKSA1 provided by its distributors.

In a Pack of 10, N-Channel MOSFET, 5.7 A, 600 V, 3-Pin TO-220FP Infineon IPA60R750E6XKSA1
Trans MOSFET N-CH 600V 5.7A 3-Pin(3+Tab) TO-220FP Tube
CoolMOS™ E6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation, PG-TO220-3, RoHS
Infineon SCT
Mosfet, N-Ch, 650V, 5.7A, To-220Fp-3; Transistor Polarity:N Channel; Continuous Drain Current Id:5.7A; Drain Source Voltage Vds:650V; On Resistance Rds(On):0.68Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power Rohs Compliant: Yes |Infineon IPA60R750E6XKSA1
CoolMOS E6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation. The offered devices provide all benefits of a fast switching SJ MOSFET while not sacrificing ease-of-use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler. | Summary of Features: Easy control of switching behavior; Very high commutation ruggedness; Extremely low losses due to very low Figure of Merit (R DS(ON)*Q g) and E oss); Easy to use; Better light load efficiency compared to C3; Outstanding reliability with proven CoolMOS quality combined with high body diode ruggedness; Better price performance in comparison to previous CoolMOS generations; More efficient, more compact, lighter and cooler | Benefits: Improved power density; Improved reliability; General purpose part can be used in both soft and hard switching topologies; Better light load effciency; Improved effciency in hard switching applications; Improved ease-of-use; Reduces possible ringing due to pcb layout and package parasitic effects | Target Applications: Consumer; Adapter; eMobility; PFC stages for server & telecom; SMPS; PC power; Solar; Lighting

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPA60R750E6
  • SP000842480

Technical Specifications

Physical
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)5.7 A
Drain to Source Resistance680 mΩ
Drain to Source Voltage (Vdss)600 V
Fall Time12 ns
Gate to Source Voltage (Vgs)20 V
Max Dual Supply Voltage600 V
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Elements1
On-State Resistance750 mΩ
Package Quantity500
Power Dissipation27 W
Rise Time7 ns
Schedule B8541290080
Turn-Off Delay Time50 ns
Turn-On Delay Time9 ns

Documents

Download datasheets and manufacturer documentation for Infineon IPA60R750E6XKSA1.

TME
Datasheet17 pages9 years ago
_legacy Avnet
Datasheet17 pages13 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements